If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TMS-132-56-F-D-RA
Yes
Yes
Active
SAMTEC INC
compliant
Samtec Inc
5.82
BOARD CONNECTOR
GOLD FLASH
GOLD FLASH
MALE
PHOSPHOR BRONZE
NO
NO
NO
e4
NO
TMS
NO
RIGHT ANGLE
BOARD
2
GENERAL PURPOSE
SOLDER
64
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-132-56-FM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-132-56-F-D-RA vs HTMS-132-56-FM-D |
TMS-132-56-G-D-RA Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMS-132-56-F-D-RA vs TMS-132-56-G-D-RA |
TMS-132-56-F-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-132-56-F-D-RA vs TMS-132-56-F-D |
HTMS-132-56-SM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-132-56-F-D-RA vs HTMS-132-56-SM-D |
HTMS-132-56-G-D-RA Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMS-132-56-F-D-RA vs HTMS-132-56-G-D-RA |
TMS-132-56-H-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | TMS-132-56-F-D-RA vs TMS-132-56-H-D |
HTMS-132-56-F-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-132-56-F-D-RA vs HTMS-132-56-F-D |
HTMS-132-56-TM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-132-56-F-D-RA vs HTMS-132-56-TM-D |
TMS-132-56-H-D-RA Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Samtec Inc | TMS-132-56-F-D-RA vs TMS-132-56-H-D-RA |
HTMS-132-56-H-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-132-56-F-D-RA vs HTMS-132-56-H-D |