Part Details for TMS27C512-15JL by Texas Instruments
Results Overview of TMS27C512-15JL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS27C512-15JL Information
TMS27C512-15JL by Texas Instruments is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS27C512-15JL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Vyrian | Peripheral ICs | 1640 |
|
RFQ |
US Tariff Estimator: TMS27C512-15JL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS27C512-15JL
TMS27C512-15JL Part Data Attributes
|
|
TMS27C512-15JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C512-15JL
Texas Instruments
524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.600 Inch, Ceramic, Size Brazed Package-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.61 | |
| Access Time-Max | 150 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-CDIP-T28 | |
| Length | 36.83 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Uvprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.91 Mm | |
| Standby Current-Max | 0.00025 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for TMS27C512-15JL
This table gives cross-reference parts and alternative options found for TMS27C512-15JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C512-15JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS27C512-15JL4 | Texas Instruments | Check for Price | 64KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | TMS27C512-15JL vs TMS27C512-15JL4 |
| FT27C512R-15DI | Force Technologies Ltd | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | TMS27C512-15JL vs FT27C512R-15DI |
| LH57512J-15 | Sharp Corp | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | TMS27C512-15JL vs LH57512J-15 |
| AM27C512-150DI | Spansion | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | TMS27C512-15JL vs AM27C512-150DI |
| AM27C512-150DIB | AMD | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | TMS27C512-15JL vs AM27C512-150DIB |
| 27C512-15/J | Microchip Technology Inc | Check for Price | 64K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | TMS27C512-15JL vs 27C512-15/J |
| M27C513-15XF1 | STMicroelectronics | Check for Price | 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | TMS27C512-15JL vs M27C513-15XF1 |
| NM27C512QE150 | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | TMS27C512-15JL vs NM27C512QE150 |
| 27C512A-15/J | Microchip Technology Inc | Check for Price | 64K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | TMS27C512-15JL vs 27C512A-15/J |
| 5962-8764801XA | AMD | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | TMS27C512-15JL vs 5962-8764801XA |
TMS27C512-15JL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS27C512-15JL is -40°C to 85°C.
-
The power-up and power-down sequences for the TMS27C512-15JL should be handled according to the recommended power-up and power-down sequences in the datasheet, which include ramping up the VCC supply voltage to the recommended operating range and ensuring that the input signals are stable before accessing the device.
-
The recommended storage temperature range for the TMS27C512-15JL is -65°C to 150°C.
-
During power-down or when the device is not in use, the input and output pins should be pulled up or pulled down to a valid logic level to prevent unwanted current consumption and to ensure that the device remains in a stable state.
-
The maximum clock frequency that the TMS27C512-15JL can operate at is 15 MHz.