Microcontrollers and Processors
TMS320C240PQS
Texas Instruments
Description: 16-BIT, 40MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132

Overview of TMS320C240PQS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMS320C240PQS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320C240PQS by Texas Instruments

TMS320C240PQS
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
BQFP, SPQFP132,1.1SQ
Pin Count
132
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
16
Barrel Shifter
YES
Bit Size
16
Boundary Scan
NO
CPU Family
TMS320
Clock Frequency-Max
40 MHz
External Data Bus Width
16
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G132
Length
24.13 mm
Low Power Mode
YES
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
Package Style
FLATPACK, BUMPER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
1088
ROM (words)
16384
ROM Programmability
MROM
Seated Height-Max
4.57 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. TMS320C240PQS
    Texas Instruments
    16-BIT, 40MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132
    VS

Alternate Parts for TMS320C240PQS

This table gives cross-reference parts and alternative options found for TMS320C240PQS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C240PQS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSP161625-FC Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP100 LSI Corporation TMS320C240PQS vs DSP161625-FC
DSP161625-FL Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP100 LSI Corporation TMS320C240PQS vs DSP161625-FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C240PQS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C240PQS by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C240PQS would you like to use for your alert(s)?
  • Please alert me when TMS320C240PQS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C240PQS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C240PQS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C240PQS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C240PQS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C240PQS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: