Part Details for TMS320C28346ZFET by Texas Instruments
Results Overview of TMS320C28346ZFET by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C28346ZFET Information
TMS320C28346ZFET by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C28346ZFET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | BGA 256/DELFINO MICROCONTROLLER | 1115 |
|
RFQ | |
|
|
ComSIT USA | C28X PLUS FPU BASED 32-BIT MICROCONTROLLER Microcontroller, 32-Bit, MROM, TMS320 CPU, 300MHz, CMOS, PBGA256 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | C2000â„¢32-bitMCUwith300MIPS,FPU,516KBRAM,EMIF256-BGA-40to105 | 3300 |
|
RFQ | |
|
|
Win Source Electronics | Delfino Microcontrollers | 1800 |
|
$17.7262 / $26.5892 | Buy Now |
US Tariff Estimator: TMS320C28346ZFET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS320C28346ZFET
TMS320C28346ZFET CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMS320C28346ZFET Part Data Attributes
|
|
TMS320C28346ZFET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C28346ZFET
Texas Instruments
C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga256,16x16,40 | |
| Pin Count | 256 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.50 | |
| Has ADC | Yes | |
| Additional Feature | It Also Operates At 3.3v | |
| Address Bus Width | 16 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Tms320 | |
| Clock Frequency-Max | 300 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e1 | |
| Length | 17 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 88 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 256 | |
| Number of Timers | 18 | |
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA256,16X16,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 528384 | |
| RAM (words) | 516 | |
| ROM (words) | 8192 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 2.1 Mm | |
| Speed | 300 Mhz | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 17 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for TMS320C28346ZFET
This table gives cross-reference parts and alternative options found for TMS320C28346ZFET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C28346ZFET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320C28346ZFEQ | Texas Instruments | $21.1526 | Automotive C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 125 | TMS320C28346ZFET vs TMS320C28346ZFEQ |
TMS320C28346ZFET Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TMS320C28346ZFET is 300 MHz.
-
The TMS320C28346ZFET has multiple clock sources, including an internal oscillator, external crystal oscillator, and PLL. The clock sources can be configured using the Clock Enable (CKEN) register and the Clock Source Select (CSS) register.
-
The EMIF (External Memory Interface) in the TMS320C28346ZFET allows the microcontroller to interface with external memory devices such as flash memory, SRAM, and SDRAM.
-
The eQEP module in the TMS320C28346ZFET is used to interface with quadrature encoders, which are commonly used in motor control applications. The eQEP module can be configured to capture encoder pulses and generate interrupts based on encoder events.
-
The CAN module in the TMS320C28346ZFET is a serial communication protocol used for networking in automotive and industrial control applications. It allows the microcontroller to communicate with other devices on a CAN bus.