Microcontrollers and Processors
TMS320C31-40PQR
Texas Instruments
Description: 32-BIT, OTHER DSP, PQFP132, PLASTIC, QFP-132

Overview of TMS320C31-40PQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMS320C31-40PQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320C31-40PQR by Texas Instruments

TMS320C31-40PQR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
BQFP,
Pin Count
132
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
24
Barrel Shifter
YES
Boundary Scan
NO
External Data Bus Width
32
Format
FLOATING POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G132
Length
24.13 mm
Low Power Mode
NO
Number of Terminals
132
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Shape
SQUARE
Package Style
FLATPACK, BUMPER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C31-40PQR
    Texas Instruments
    32-BIT, OTHER DSP, PQFP132, PLASTIC, QFP-132
    VS

Alternate Parts for TMS320C31-40PQR

This table gives cross-reference parts and alternative options found for TMS320C31-40PQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C31-40PQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320C31-40PQ 32-BIT, OTHER DSP, PQFP132, PLASTIC, QFP-132 Texas Instruments TMS320C31-40PQR vs TMS320C31-40PQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C31-40PQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C31-40PQR by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C31-40PQR would you like to use for your alert(s)?
  • Please alert me when TMS320C31-40PQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C31-40PQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C31-40PQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C31-40PQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C31-40PQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C31-40PQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: