Part Details for TMS320C6655CZH by Texas Instruments
Results Overview of TMS320C6655CZH by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6655CZH Information
TMS320C6655CZH by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6655CZH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 116 |
|
RFQ | ||
|
|
Rochester Electronics | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 1000MHz, CMOS, PBGA625 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$63.7200 / $79.6500 | Buy Now |
|
|
Ameya Holding Limited | FCBGA 625/ Fixed and Floating Point Digital Signal Processor | 27 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | Highperformancesingle-coreC66xfixedandfloating-pointDSP-upto1.25GHz625-FCBGA0to85 | 379 |
|
RFQ | |
|
|
Component Electronics, Inc | BGA TRAY | 4 |
|
$82.5000 / $126.9200 | Buy Now |
|
|
LCSC | 1.25GHz 32 FCBGA-625(21x21) DSP (Digital Signal Processors) RoHS | 6 |
|
$42.7885 / $44.3733 | Buy Now |
|
|
Win Source Electronics | Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 625FCBGA | 254 |
|
$42.9921 / $64.4881 | Buy Now |
US Tariff Estimator: TMS320C6655CZH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS320C6655CZH
TMS320C6655CZH CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMS320C6655CZH Part Data Attributes
|
|
TMS320C6655CZH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6655CZH
Texas Instruments
High performance single-core C66x fixed and floating-point DSP- up to 1.25GHz 625-FCBGA 0 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Fbga, Bga625,25x25,32 | |
| Pin Count | 625 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B.1 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 24 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 1000 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B625 | |
| JESD-609 Code | e1 | |
| Length | 21 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 72 | |
| Number of Terminals | 625 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA625,25X25,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 8192 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 2.99 Mm | |
| Supply Voltage-Max | 1.236 V | |
| Supply Voltage-Min | 1.164 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 21 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS320C6655CZH
This table gives cross-reference parts and alternative options found for TMS320C6655CZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6655CZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320C6655GZHA | Texas Instruments | $59.2200 | High performance single-core C66x fixed and floating-point DSP- up to 1.25GHz 625-FCBGA -40 to 100 | TMS320C6655CZH vs TMS320C6655GZHA |
| TMS320C6655SCZH | Texas Instruments | Check for Price | High performance single-core C66x fixed and floating-point DSP- up to 1.25GHz 625-FCBGA 0 to 85 | TMS320C6655CZH vs TMS320C6655SCZH |
| TMS320C6655SCZHL | Texas Instruments | Check for Price | IC 16-BIT, OTHER DSP, PBGA625, 21 X 21 MM, LEAD FREE, PLASTIC, BGA-625, Digital Signal Processor | TMS320C6655CZH vs TMS320C6655SCZHL |
| TMS320C6655SCZHA | Texas Instruments | Check for Price | IC 16-BIT, OTHER DSP, PBGA625, 21 X 21 MM, LEAD FREE, PLASTIC, BGA-625, Digital Signal Processor | TMS320C6655CZH vs TMS320C6655SCZHA |
| TMS320C6655GZHL | Texas Instruments | Check for Price | IC 16-BIT, OTHER DSP, PBGA625, 21 X 21 MM, PLASTIC, BGA-625, Digital Signal Processor | TMS320C6655CZH vs TMS320C6655GZHL |
| TMS320C6655SGZHA | Texas Instruments | Check for Price | IC 16-BIT, OTHER DSP, PBGA625, 21 X 21 MM, PLASTIC, BGA-625, Digital Signal Processor | TMS320C6655CZH vs TMS320C6655SGZHA |
TMS320C6655CZH Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS320C6655CZH is -40°C to 100°C.
-
The EMIF configuration for the TMS320C6655CZH is done through the EMIF Configuration Registers. Refer to the TMS320C6655CZH Technical Reference Manual for detailed information on configuring the EMIF.
-
The maximum frequency of the DDR3 interface on the TMS320C6655CZH is 1066 MHz.
-
The TMS320C6655CZH has a built-in watchdog timer module. To implement a watchdog timer, configure the Watchdog Timer Registers and enable the watchdog timer interrupt. Refer to the TMS320C6655CZH Technical Reference Manual for detailed information.
-
The maximum throughput of the PCIe interface on the TMS320C6655CZH is 5 Gbps.