If you like Findchips… You will love Findchips PRO. Try it Now.
Floating-Point Digital Signal Processor 256-BGA
TMS320C6727BGDH350
Texas Instruments
No
Active
TEXAS INSTRUMENTS INC
BGA
BGA, BGA256,16X16,40
256
not_compliant
3A991.A.2
8542.31.00.01
6 Weeks
Texas Instruments
1.94
32 BIT FLOATING POINT; ALSO REQUIRES 3.3 I/O SUPPLY
32
NO
32
YES
25 MHz
32
FLOATING POINT
YES
MULTIPLE
S-PBGA-B256
e0
17 mm
NO
3
16
256
8
8
90 °C
PLASTIC/EPOXY
BGA
BGA256,16X16,40
SQUARE
GRID ARRAY
220
1.2,3.3 V
Not Qualified
262144
MROM
2.02 mm
Digital Signal Processors
1.32 V
1.14 V
1.2 V
YES
CMOS
OTHER
Tin/Lead (Sn/Pb)
BALL
1 mm
BOTTOM
NOT SPECIFIED
17 mm
DIGITAL SIGNAL PROCESSOR, OTHER
1,452
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMSDC6727BGDHA250 Microcontrollers and Processors | Floating-Point Digital Signal Processor 256-BGA | Texas Instruments | TMS320C6727BGDH350 vs TMSDC6727BGDHA250 |
TMS320C6727BZDH300 Microcontrollers and Processors | Floating-Point Digital Signal Processor 256-BGA | Texas Instruments | TMS320C6727BGDH350 vs TMS320C6727BZDH300 |
TMSDC6727BZDHA250 Microcontrollers and Processors | Floating-Point Digital Signal Processor 256-BGA | Texas Instruments | TMS320C6727BGDH350 vs TMSDC6727BZDHA250 |
TMS320C6727BGDH300 Microcontrollers and Processors | Floating-Point Digital Signal Processor 256-BGA 0 to 90 | Texas Instruments | TMS320C6727BGDH350 vs TMS320C6727BGDH300 |
TMS320C6727BZDH350 Microcontrollers and Processors | Floating-Point Digital Signal Processor 256-BGA | Texas Instruments | TMS320C6727BGDH350 vs TMS320C6727BZDH350 |
TMS320C6727BZDH275 Microcontrollers and Processors | Floating-Point Digital Signal Processor 256-BGA | Texas Instruments | TMS320C6727BGDH350 vs TMS320C6727BZDH275 |
TMS320C6727BGDH275 Microcontrollers and Processors | 32-BIT, 25MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1.00 MM PITCH, PLASTIC, BGA-256 | Texas Instruments | TMS320C6727BGDH350 vs TMS320C6727BGDH275 |
337,317 of 3,262,357 parts
-0.15% change vs. last year9,294 of 34,140 parts
-0.32% change vs. last year726 of 1,488 parts
-0.36% change vs. last year