Part Details for TMS320DM6467ZUT by Texas Instruments
Overview of TMS320DM6467ZUT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM6467ZUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | DIGITAL MEDIA SYSTEM-ON-CHIP, PBGA529 | 150 |
|
$96.0000 / $128.0000 | Buy Now |
|
Chip1Cloud | Digital Media System-on-Chip | 29000 |
|
RFQ | |
|
Perfect Parts Corporation | 637 |
|
RFQ |
Part Details for TMS320DM6467ZUT
TMS320DM6467ZUT CAD Models
TMS320DM6467ZUT Part Data Attributes:
|
TMS320DM6467ZUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6467ZUT
Texas Instruments
Digital Media System-on-Chip 529-FCBGA 0 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA529,23X23,32 | |
Pin Count | 529 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; ARM926EJ-S, 297 MHZ, 32-BIT; ALSO REQUIRES 3.3V I/O SUPPLY | |
Bit Size | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
Alternate Parts for TMS320DM6467ZUT
This table gives cross-reference parts and alternative options found for TMS320DM6467ZUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM6467ZUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM6467CZUTD7 | Digital Media System-on-Chip 529-FCBGA -40 to 85 | Texas Instruments | TMS320DM6467ZUT vs TMS320DM6467CZUTD7 |
TMS320DM6467CZUTA | Digital Media System-on-Chip 529-FCBGA -40 to 105 | Texas Instruments | TMS320DM6467ZUT vs TMS320DM6467CZUTA |
TMS320DM6467ZUTD7 | Digital Media System-on-Chip 529-FCBGA -40 to 85 | Texas Instruments | TMS320DM6467ZUT vs TMS320DM6467ZUTD7 |
TMS320DM6467CCUT7 | Digital Media System-on-Chip 529-FCBGA 0 to 85 | Texas Instruments | TMS320DM6467ZUT vs TMS320DM6467CCUT7 |
TMS320DM6467CCUTAV | Digital Media System-on-Chip 529-FCBGA -40 to 105 | Texas Instruments | TMS320DM6467ZUT vs TMS320DM6467CCUTAV |
TMS320DM6467CCUTV | Digital Media System-on-Chip 529-FCBGA 0 to 85 | Texas Instruments | TMS320DM6467ZUT vs TMS320DM6467CCUTV |
TMS320DM6467ZUTV | Digital Media System-on-Chip 529-FCBGA 0 to 85 | Texas Instruments | TMS320DM6467ZUT vs TMS320DM6467ZUTV |
TMS320DM6467CZUT7 | Digital Media System-on-Chip 529-FCBGA 0 to 85 | Texas Instruments | TMS320DM6467ZUT vs TMS320DM6467CZUT7 |