Part Details for TMS320F2801PZA by Texas Instruments
Overview of TMS320F2801PZA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320F2801PZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18322-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
75 In Stock |
|
$7.9483 / $12.5500 | Buy Now |
DISTI #
595-TMS320F2801PZA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash RoHS: Compliant | 247 |
|
$7.9400 / $12.5500 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 0-EXT BIT, 100MHZ, CMOS, PQFP100 | 47 |
|
$7.1565 / $11.0100 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 0-EXT BIT, 100MHZ, CMOS, PQFP100 (Also Known As: TMS320F2801PZAG4) | 47 |
|
$7.1565 / $11.0100 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 0-EXT BIT, 100MHZ, CMOS, PQFP100 | 73 |
|
$10.1843 / $12.3863 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 0-EXT BIT, 100MHZ, CMOS, PQFP100 (Also Known As: TMS320F2801PZAG4) | 73 |
|
$10.1843 / $12.3863 | Buy Now |
|
Rochester Electronics | TMS320F2801 - Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$7.3300 / $8.6300 | Buy Now |
|
Ameya Holding Limited | LQFP 100/I°/32-BIT DIGITAL SIGNAL CONTROLLER WITH FLASH | 2242 |
|
RFQ |
Part Details for TMS320F2801PZA
TMS320F2801PZA CAD Models
TMS320F2801PZA Part Data Attributes
|
TMS320F2801PZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F2801PZA
Texas Instruments
C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 6144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320F2801PZA
This table gives cross-reference parts and alternative options found for TMS320F2801PZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F2801PZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F2801PZS | C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F2801PZA vs TMS320F2801PZS |