If you like Findchips… You will love Findchips PRO. Try it Now.

TMS320F28020DAS

C2000™ 32-bit MCU with 40 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 125

Manufacturer Texas Instruments

Part Details

CAD Models Information

Part Number Description Manufacturer Compare
TMS320F28021DAS Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 125 Texas Instruments TMS320F28020DAS vs TMS320F28021DAS
TMS320F280200DAS Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 125 Texas Instruments TMS320F28020DAS vs TMS320F280200DAS
TMS320F28020DAT Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 105 Texas Instruments TMS320F28020DAS vs TMS320F28020DAT
TMS320F280200DAT Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 105 Texas Instruments TMS320F28020DAS vs TMS320F280200DAT
TMS320F28021DAT Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 105 Texas Instruments TMS320F28020DAS vs TMS320F28021DAT
Part Number Description Manufacturer Compare
TMS320F28021DAS Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 125 Texas Instruments TMS320F28020DAS vs TMS320F28021DAS
TMS320F28020DAT Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 105 Texas Instruments TMS320F28020DAS vs TMS320F28020DAT
TMS320F280200DAS Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 125 Texas Instruments TMS320F28020DAS vs TMS320F280200DAS
TMS320F280200DAT Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 105 Texas Instruments TMS320F28020DAS vs TMS320F280200DAT
TMS320F28021DAT Microcontrollers and Processors C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 105 Texas Instruments TMS320F28020DAS vs TMS320F28021DAT

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • TIDA-00067 DC Power Line Communication (PLC) Reference Design | TI.com
    TIDA-00067: The DC (24 V, nominal) Power-Line Communication (PLC) reference design is intended as an evaluation module that customers can use to develop end-products for industrial applications leveraging the capability to deliver both power and communications overs the same DC power line. The reference design provides a complete design guide for the hardware and firmware design of a master (PLC) node, slave (PLC) node in an extremely small (approximately 1-inch diameter) industrial form factor. The application layer handles the addressing of the slave (PLC) nodes as well as the communication from the host processor (PC or Sitara Arm MPU from Texas Instruments). The host processor communicates only to the master (PLC) node via a USB-UART interface and then master node communicates to the rest of the slave nodes over the Power Line Communication. The easy-to-use GUI is also included that can run on the host processor and provides address management as well as slave node(s) status monitoring and control to the user. At the heart of this reference design are the AFE from TI, AFE031, to interface with power lines as well as the TMS320F28035 Piccolo™ Microcontroller that runs the PLC-Lite protocol from TI. The AFE’s monolithic integrated circuit provides high reliability in demanding power-line communications applications. The F2803x Piccolo family of microcontrollers (C2000™) provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Based on TI’s powerful, C2000 microcontroller architecture and the AFE031, developers can select the correct blend of processing capacity and peripherals to either add power-line communications to an existing design or implement a complete application with PLC communications.
  • DC Power Line Communication (PLC) Reference Design
    TIDA-00067: The DC (24 V, nominal) Power-Line Communication (PLC) reference design is intended as an evaluation module that customers can use to develop end-products for industrial applications leveraging the capability to deliver both power and communications overs the same DC power line. The reference design provides a complete design guide for the hardware and firmware design of a master (PLC) node, slave (PLC) node in an extremely small (approximately 1-inch diameter) industrial form factor. The application layer handles the addressing of the slave (PLC) nodes as well as the communication from the host processor (PC or Sitara Arm MPU from Texas Instruments). The host processor communicates only to the master (PLC) node via a USB-UART interface and then master node communicates to the rest of the slave nodes over the Power Line Communication. The easy-to-use GUI is also included that can run on the host processor and provides address management as well as slave node(s) status monitoring and control to the user. At the heart of this reference design are the AFE from TI, AFE031, to interface with power lines as well as the TMS320F28035 Piccolo™ Microcontroller that runs the PLC-Lite protocol from TI. The AFE’s monolithic integrated circuit provides high reliability in demanding power-line communications applications. The F2803x Piccolo family of microcontrollers (C2000™) provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Based on TI’s powerful, C2000 microcontroller architecture and the AFE031, developers can select the correct blend of processing capacity and peripherals to either add power-line communications to an existing design or implement a complete application with PLC communications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →