If you like Findchips… You will love Findchips PRO. Try it Now.

TMS320F28022PTQ

C2000™ 32-bit MCU with 50 MHz, 32 KB Flash, 8 PWM 48-LQFP -40 to 125

Manufacturer Texas Instruments
Price Range $4.2800 / $14.3000

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

270

Part Number Description Manufacturer Compare
TMS320F28023PTT Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 105 Texas Instruments TMS320F28022PTQ vs TMS320F28023PTT
TMS320F28022PTS Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 32 KB Flash, 8 PWM 48-LQFP -40 to 125 Texas Instruments TMS320F28022PTQ vs TMS320F28022PTS
TMS320F28023PTS Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 125 Texas Instruments TMS320F28022PTQ vs TMS320F28023PTS
TMS320F28022PTT Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 32 KB Flash, 8 PWM 48-LQFP -40 to 105 Texas Instruments TMS320F28022PTQ vs TMS320F28022PTT
TMS320F28023PTQ Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 125 Texas Instruments TMS320F28022PTQ vs TMS320F28023PTQ
TMS320F28022PTSCA Microcontrollers and Processors Piccolo Microcontroller 48-LQFP -40 to 125 Texas Instruments TMS320F28022PTQ vs TMS320F28022PTSCA
Part Number Description Manufacturer Compare
TMS320F28023PTQ Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 125 Texas Instruments TMS320F28022PTQ vs TMS320F28023PTQ
TMS320F28022PTS Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 32 KB Flash, 8 PWM 48-LQFP -40 to 125 Texas Instruments TMS320F28022PTQ vs TMS320F28022PTS
TMS320F28023PTT Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 105 Texas Instruments TMS320F28022PTQ vs TMS320F28023PTT
TMS320F28022PTT Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 32 KB Flash, 8 PWM 48-LQFP -40 to 105 Texas Instruments TMS320F28022PTQ vs TMS320F28022PTT
TMS320F28022PTSCA Microcontrollers and Processors Piccolo Microcontroller 48-LQFP -40 to 125 Texas Instruments TMS320F28022PTQ vs TMS320F28022PTSCA
TMS320F28023PTS Microcontrollers and Processors C2000™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 125 Texas Instruments TMS320F28022PTQ vs TMS320F28023PTS

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Microcontrollers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Iceland
    100
  • 2. China
    98
  • 3. Cambodia
    98
  • 4. Kiribati
    97
  • 5. Georgia
    97
  • 6. Czech Republic
    96
  • 7. Malawi
    94
  • 8. Azerbaijan
    92
  • 9. United States
    92
  • 10. Ghana
    90

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • TIDA-00067 DC Power Line Communication (PLC) Reference Design | TI.com
    TIDA-00067: The DC (24 V, nominal) Power-Line Communication (PLC) reference design is intended as an evaluation module that customers can use to develop end-products for industrial applications leveraging the capability to deliver both power and communications overs the same DC power line. The reference design provides a complete design guide for the hardware and firmware design of a master (PLC) node, slave (PLC) node in an extremely small (approximately 1-inch diameter) industrial form factor. The application layer handles the addressing of the slave (PLC) nodes as well as the communication from the host processor (PC or Sitara Arm MPU from Texas Instruments). The host processor communicates only to the master (PLC) node via a USB-UART interface and then master node communicates to the rest of the slave nodes over the Power Line Communication. The easy-to-use GUI is also included that can run on the host processor and provides address management as well as slave node(s) status monitoring and control to the user. At the heart of this reference design are the AFE from TI, AFE031, to interface with power lines as well as the TMS320F28035 Piccolo™ Microcontroller that runs the PLC-Lite protocol from TI. The AFE’s monolithic integrated circuit provides high reliability in demanding power-line communications applications. The F2803x Piccolo family of microcontrollers (C2000™) provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Based on TI’s powerful, C2000 microcontroller architecture and the AFE031, developers can select the correct blend of processing capacity and peripherals to either add power-line communications to an existing design or implement a complete application with PLC communications.
  • DC Power Line Communication (PLC) Reference Design
    TIDA-00067: The DC (24 V, nominal) Power-Line Communication (PLC) reference design is intended as an evaluation module that customers can use to develop end-products for industrial applications leveraging the capability to deliver both power and communications overs the same DC power line. The reference design provides a complete design guide for the hardware and firmware design of a master (PLC) node, slave (PLC) node in an extremely small (approximately 1-inch diameter) industrial form factor. The application layer handles the addressing of the slave (PLC) nodes as well as the communication from the host processor (PC or Sitara Arm MPU from Texas Instruments). The host processor communicates only to the master (PLC) node via a USB-UART interface and then master node communicates to the rest of the slave nodes over the Power Line Communication. The easy-to-use GUI is also included that can run on the host processor and provides address management as well as slave node(s) status monitoring and control to the user. At the heart of this reference design are the AFE from TI, AFE031, to interface with power lines as well as the TMS320F28035 Piccolo™ Microcontroller that runs the PLC-Lite protocol from TI. The AFE’s monolithic integrated circuit provides high reliability in demanding power-line communications applications. The F2803x Piccolo family of microcontrollers (C2000™) provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Based on TI’s powerful, C2000 microcontroller architecture and the AFE031, developers can select the correct blend of processing capacity and peripherals to either add power-line communications to an existing design or implement a complete application with PLC communications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →