If you like Findchips… You will love Findchips PRO. Try it Now.

TMS320F28033PNT

C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC, CLA 80-LQFP -40 to 105

Manufacturer Texas Instruments
Price Range $5.8940 / $6.1397

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

3,115

Part Number Description Manufacturer Compare
TMS320F28033PNQ Microcontrollers and Processors Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC, CLA 80-LQFP -40 to 125 Texas Instruments TMS320F28033PNT vs TMS320F28033PNQ
TMS320F28033PNS Microcontrollers and Processors C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC, CLA 80-LQFP -40 to 125 Texas Instruments TMS320F28033PNT vs TMS320F28033PNS
Part Number Description Manufacturer Compare
TMS320F28033PNQ Microcontrollers and Processors Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC, CLA 80-LQFP -40 to 125 Texas Instruments TMS320F28033PNT vs TMS320F28033PNQ
TMS320F28033PNS Microcontrollers and Processors C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC, CLA 80-LQFP -40 to 125 Texas Instruments TMS320F28033PNT vs TMS320F28033PNS

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Microcontrollers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Iceland
    82
  • 3. Hong Kong
    80
  • 4. Cambodia
    80
  • 5. Georgia
    78
  • 6. Malawi
    77
  • 7. Azerbaijan
    75
  • 8. Suriname
    75
  • 9. Ghana
    73
  • 10. Czech Republic
    73

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • TIDA-01281 Communication Module Reference Design for Functional Isolated RS-485, CAN and I2C Data Transmission | TI.com
    TIDA-01281: The TIDA-01281 reference design is low cost, high efficiency, isolated RS-485, I2C & CAN communication module solution intended for use in industrial systems such as Uninterruptable Power Supplies (UPS) and energy storage banks that require isolated communication and isolated power for RS-485/I2C/CAN transceivers. The design has on-board C2000-Piccolo microcontroller for handling the communications protocol for each of interfaces. The board has in-built, low component count, high efficiency, primary side controlled isolated power supply to generate secondary power for communication transceivers eliminating the need for opto-coupler feedback circuits. The TIDA-01281 design is tested for data transmission under various conditions and under EFT and ESD environment, highlighting the performance of TI devices for robust data transmission in harsh environments.
  • SM73201-ARC-EV RD-195 DC Arc Detection Reference Design Solution | TI.com
    SM73201-ARC-EV: The RD-195 reference design is a DC arc detection solution that reliably detects arcs and alerts the system, reducing the chances of fires being caused by arcing. The solution is fully programmable, providing maximum flexibility for system integration and false detection optimization. It is accompanied by an easy-to-use GUI, enabling rapid alteration of detection parameters for easy evaluation. The RD-195 reference design kit includes the SM73201-ARC-EV PCB with a minimal footprint of less than 50 mm x 30 mm. The reference design utilizes a proprietary dynamic filtering technique to effectively detect the signature of arcing conductors in the presence of highly noisy real world environments. The analog path requires less than 50mW of power to implement the active filtering. The operating temperature range of all the devices cover the industrial temperature range of -40°C to +85°C. For solar component manufacturers investing in the US market: The RD-195 reference solution is fully compliant with the NEC690.11 requirements.
  • TIDA-00067 DC Power Line Communication (PLC) Reference Design | TI.com
    TIDA-00067: The DC (24 V, nominal) Power-Line Communication (PLC) reference design is intended as an evaluation module that customers can use to develop end-products for industrial applications leveraging the capability to deliver both power and communications overs the same DC power line. The reference design provides a complete design guide for the hardware and firmware design of a master (PLC) node, slave (PLC) node in an extremely small (approximately 1-inch diameter) industrial form factor. The application layer handles the addressing of the slave (PLC) nodes as well as the communication from the host processor (PC or Sitara Arm MPU from Texas Instruments). The host processor communicates only to the master (PLC) node via a USB-UART interface and then master node communicates to the rest of the slave nodes over the Power Line Communication. The easy-to-use GUI is also included that can run on the host processor and provides address management as well as slave node(s) status monitoring and control to the user. At the heart of this reference design are the AFE from TI, AFE031, to interface with power lines as well as the TMS320F28035 Piccolo™ Microcontroller that runs the PLC-Lite protocol from TI. The AFE’s monolithic integrated circuit provides high reliability in demanding power-line communications applications. The F2803x Piccolo family of microcontrollers (C2000™) provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Based on TI’s powerful, C2000 microcontroller architecture and the AFE031, developers can select the correct blend of processing capacity and peripherals to either add power-line communications to an existing design or implement a complete application with PLC communications.
  • RD-195 DC Arc Detection Reference Design Solution
    SM73201-ARC-EV: The RD-195 reference design is a DC arc detection solution that reliably detects arcs and alerts the system, reducing the chances of fires being caused by arcing. The solution is fully programmable, providing maximum flexibility for system integration and false detection optimization. It is accompanied by an easy-to-use GUI, enabling rapid alteration of detection parameters for easy evaluation. The RD-195 reference design kit includes the SM73201-ARC-EV PCB with a minimal footprint of less than 50 mm x 30 mm. The reference design utilizes a proprietary dynamic filtering technique to effectively detect the signature of arcing conductors in the presence of highly noisy real world environments. The analog path requires less than 50mW of power to implement the active filtering. The operating temperature range of all the devices cover the industrial temperature range of -40°C to +85°C. For solar component manufacturers investing in the US market: The RD-195 reference solution is fully compliant with the NEC690.11 requirements.
  • DC Power Line Communication (PLC) Reference Design
    TIDA-00067: The DC (24 V, nominal) Power-Line Communication (PLC) reference design is intended as an evaluation module that customers can use to develop end-products for industrial applications leveraging the capability to deliver both power and communications overs the same DC power line. The reference design provides a complete design guide for the hardware and firmware design of a master (PLC) node, slave (PLC) node in an extremely small (approximately 1-inch diameter) industrial form factor. The application layer handles the addressing of the slave (PLC) nodes as well as the communication from the host processor (PC or Sitara Arm MPU from Texas Instruments). The host processor communicates only to the master (PLC) node via a USB-UART interface and then master node communicates to the rest of the slave nodes over the Power Line Communication. The easy-to-use GUI is also included that can run on the host processor and provides address management as well as slave node(s) status monitoring and control to the user. At the heart of this reference design are the AFE from TI, AFE031, to interface with power lines as well as the TMS320F28035 Piccolo™ Microcontroller that runs the PLC-Lite protocol from TI. The AFE’s monolithic integrated circuit provides high reliability in demanding power-line communications applications. The F2803x Piccolo family of microcontrollers (C2000™) provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Based on TI’s powerful, C2000 microcontroller architecture and the AFE031, developers can select the correct blend of processing capacity and peripherals to either add power-line communications to an existing design or implement a complete application with PLC communications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →