Part Details for TMS320F28034PAGT by Texas Instruments
Results Overview of TMS320F28034PAGT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28034PAGT Information
TMS320F28034PAGT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMS320F28034PAGT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash 64-TQFP -40 to 105 |
Price & Stock for TMS320F28034PAGT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Other Series 60MHz 33 TQFP-64(10x10) Microcontrollers RoHS | 313 |
|
$2.0864 / $3.1264 | Buy Now |
|
|
Win Source Electronics | Piccolo Microcontrollers | 20000 |
|
$1.9962 / $2.9942 | Buy Now |
US Tariff Estimator: TMS320F28034PAGT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS320F28034PAGT
TMS320F28034PAGT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMS320F28034PAGT Part Data Attributes
|
|
TMS320F28034PAGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28034PAGT
Texas Instruments
C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | TFQFP, TQFP64,.47SQ | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.50 | |
| Samacsys Manufacturer | Texas Instruments | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | TMS320 | |
| Clock Frequency-Max | 60 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FLOATING POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 33 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 64 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 20480 | |
| RAM (words) | 20 | |
| ROM (words) | 65536 | |
| ROM Programmability | FLASH | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.2 mm | |
| Speed | 60 MHz | |
| Supply Current-Max | 120 mA | |
| Supply Voltage-Max | 1.995 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMS320F28034PAGT
This table gives cross-reference parts and alternative options found for TMS320F28034PAGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28034PAGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320F28034PAGQR | Texas Instruments | Check for Price | Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125 | TMS320F28034PAGT vs TMS320F28034PAGQR |
| TMS320F28034PAGQ | Texas Instruments | Check for Price | Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125 | TMS320F28034PAGT vs TMS320F28034PAGQ |
TMS320F28034PAGT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the TMS320F28034PAGT is 60 MHz.
-
The TMS320F28034PAGT has 128 KB of flash memory.
-
The TMS320F28034PAGT is designed to operate at 1.8V to 3.3V, but it is not recommended to operate it at 5V.
-
Yes, the TMS320F28034PAGT has a 12-bit, 16-channel analog-to-digital converter (ADC).
-
Yes, the TMS320F28034PAGT is suitable for motor control applications due to its high-performance processing capabilities and peripherals such as PWM, QEP, and ADC.