Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on ComS.I.T. USA | 12 | 1 |
|
|
View this part on iBuyXS | 1,280 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,292
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMS320F28335ZHHA
TMS320F28335ZHHA
Texas Instruments
Yes
Yes
Obsolete
BGA
LFBGA, BGA179,14X14,32
179
compliant
3A991.A.2
8542.31.00.01
Texas Instruments
7.67
2021-08-02 16:02:48
ALSO OPERATES AT 3.3V SUPPLY
20
NO
32
YES
C28X
150 MHz
32
FLOATING POINT
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28334ZHHA Microcontrollers and Processors | C2000™ 32-bit MCU with 150 MIPS, FPU, 256 KB Flash, EMIF, 12b ADC 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320F28335ZHHA vs TMS320F28334ZHHA |
TMX320F28335ZHHA Microcontrollers and Processors | Delfino Microcontroller 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320F28335ZHHA vs TMX320F28335ZHHA |
TMX320F28334ZHHA Microcontrollers and Processors | 32-BIT, 150MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179 | Texas Instruments | TMS320F28335ZHHA vs TMX320F28334ZHHA |