If you like Findchips… You will love Findchips PRO. Try it Now.

TMS320F28377SPZPQ

Single-Core Delfino Microcontroller 100-HTQFP -40 to 125

Manufacturer Texas Instruments
Price Range $29.9700

Part Details

Distributors with Stock

Total Inventory

84

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Microcontrollers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. South Korea
    96
  • 3. India
    80
  • 4. China
    78
  • 5. Canada
    78
  • 6. Austria
    66
  • 7. Denmark
    64
  • 8. Norway
    64
  • 9. Switzerland
    63
  • 10. Ireland
    62

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Isolated, Shunt-Based Current Sensing Reference Design - TIPD165 - TI Tool Folder
    TIPD165?SYS-null-null-findchips-refdes-rd-null-wwe: This Verified TI Design implements an isolated current sensing data acqusition solution based on the AMC1304M25 isolated delta-sigma (ΔΣ) modulator and a TMS320F28377D microcontroller. This circuit was designed for shunt-based current measurement applications which require excellent galvanic isolation and accuracy, such as industrial motor drives, photovoltaic inverters, and energy metering. It is capable of measuring load currents from -10 A to +10 A with better than 0.3% uncalibrated accuracy, and it also provides dual functionality of a high resolution channel and an additional over-current or short-circuit detection channel. The design’s functionality and performance were verified against the circuit design goals by fabricating three PCBs and measuring results for dc and ac input signals.
  • Monitoring Voltage Rails on Delfino with TPS3702 Reference Design - TIDA-00392 - TI Tool Folder
    TIDA-00392?SYS-null-null-findchips-refdes-rd-null-wwe: The C2000 Delfino microcontrollers' demand for a tight tolerance on both of its supply rails; this supervisory topology is designed to monitor the two voltage rails and assert a reset when either rail is not within its threshold. The two supervisors will monitor for both undervoltage and overvoltage conditions on each voltage rail; this layout is also less prone to asserting nuisance resets due to the user selectable options on the TPS3702 product family.
  • Shunt-Based AC/DC Current and Voltage Sensing for Smart Grid Applications with Reinforced Isolation
    TIDA-00080: This isolated shunt based current measurement unit enables high accuracy current measurement without the use of Current Transformers (CT). The isolation is achieved through the use of AMC1304 that incorporates both high voltage isolation as well as the Delta-Sigma Modulator. This solution eliminates the need for the CT which customers value due to the decrease in board size, reduced product weight, mitigation of cross talk and EMI in the system, and potentially increases product life through lower mechanical issues by replacing the CT with a shunt.
  • Monitoring Voltage Rails on Delfino with TPS3702 Reference Design
    TIDA-00392: The C2000 Delfino microcontrollers' demand for a tight tolerance on both of its supply rails; this supervisory topology is designed to monitor the two voltage rails and assert a reset when either rail is not within its threshold. The two supervisors will monitor for both undervoltage and overvoltage conditions on each voltage rail; this layout is also less prone to asserting nuisance resets due to the user selectable options on the TPS3702 product family.
  • Isolated Current Shunt and Voltage Measurement Reference Design for Motor Drives - TIDA-00171 - TI Tool Folder
    TIDA-00171?SYS-null-null-findchips-refdes-rd-null-wwe: This evaluation kit and reference design implements the AMC130x reinforced isolated delta-sigma modulators along with integrated Sinc filters in the C2000™ TMS320F28377D Delfino™ microcontroller. The design provides an ability to evaluate the performance of these measurements: three motor currents, three inverter voltages and the DC Link voltage. Provided in the kit is firmware to configure the Sinc filters, set the PLL frequency and receive data from Sinc filters. A versatile run-time GUI is also provided to help the user validate the AMC130x performance and supports configuration changes to Sinc filter parameters in the Delfino controller.
  • Isolated Current Shunt and Voltage Measurement Reference Design for Motor Drives
    TIDA-00171: This evaluation kit and reference design implements the AMC130x reinforced isolated delta-sigma modulators along with integrated Sinc filters in the C2000™ TMS320F28377D Delfino™ microcontroller. The design provides an ability to evaluate the performance of these measurements: three motor currents, three inverter voltages and the DC Link voltage. Provided in the kit is firmware to configure the Sinc filters, set the PLL frequency and receive data from Sinc filters. A versatile run-time GUI is also provided to help the user validate the AMC130x performance and supports configuration changes to Sinc filter parameters in the Delfino controller.
  • Industrial Servo Drive and AC Inverter Drive Reference Design - TIDM-SERVODRIVE - TI Tool Folder
    TIDM-SERVODRIVE?SYS-null-null-findchips-refdes-rd-null-wwe: The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control, power and communications technologies included on this single platform. Includes multiple position sensor interfaces, diverse current sensing techniques, hot-side partitioning options and expansion for safety and industrial Ethernet.
  • Shunt-Based AC/DC Current and Voltage Sensing for Smart Grid Applications with Reinforced Isolation - TIDA-00080 - TI Tool Folder
    TIDA-00080?SYS-null-null-findchips-refdes-rd-null-wwe: This isolated shunt based current measurement unit enables high accuracy current measurement without the use of Current Transformers (CT). The isolation is achieved through the use of AMC1304 that incorporates both high voltage isolation as well as the Delta-Sigma Modulator. This solution eliminates the need for the CT which customers value due to the decrease in board size, reduced product weight, mitigation of cross talk and EMI in the system, and potentially increases product life through lower mechanical issues by replacing the CT with a shunt.
  • Isolated, Shunt-Based Current Sensing Reference Design
    TIPD165: This Verified TI Design implements an isolated current sensing data acqusition solution based on the AMC1304M25 isolated delta-sigma (ΔΣ) modulator and a TMS320F28377D microcontroller. This circuit was designed for shunt-based current measurement applications which require excellent galvanic isolation and accuracy, such as industrial motor drives, photovoltaic inverters, and energy metering. It is capable of measuring load currents from -10 A to +10 A with better than 0.3% uncalibrated accuracy, and it also provides dual functionality of a high resolution channel and an additional over-current or short-circuit detection channel. The design’s functionality and performance were verified against the circuit design goals by fabricating three PCBs and measuring results for dc and ac input signals.
  • Industrial Servo Drive and AC Inverter Drive Reference Design
    TIDM-SERVODRIVE: The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control, power and communications technologies included on this single platform. Includes multiple position sensor interfaces, diverse current sensing techniques, hot-side partitioning options and expansion for safety and industrial Ethernet.
  • Differential Signal Conditioning Circuit for Current and Voltage Measurement Using Fluxgate Sensors - TIDA-00201 - TI Tool Folder
    TIDA-00201?SYS-null-null-findchips-refdes-rd-null-wwe: This design provides a 4-channel signal conditioning solution for differential ADCs integrated into a microcontroller measuring motor current using fluxgate sensors. Also provided is an alternative measurement circuit with external differential SAR ADCs as well as circuits for high-speed overcurrent and earth fault detection. Proper differential signal conditioning improves noise immunity on critical current measurements in motor drives. This reference design can help increase the effective resolution of the analog-to-digital conversion, improving motor drive efficiency.
  • Differential Signal Conditioning Circuit for Current and Voltage Measurement Using Fluxgate Sensors
    TIDA-00201: This design provides a 4-channel signal conditioning solution for differential ADCs integrated into a microcontroller measuring motor current using fluxgate sensors. Also provided is an alternative measurement circuit with external differential SAR ADCs as well as circuits for high-speed overcurrent and earth fault detection. Proper differential signal conditioning improves noise immunity on critical current measurements in motor drives. This reference design can help increase the effective resolution of the analog-to-digital conversion, improving motor drive efficiency.
Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →