Part Details for TMS320VC5409APGE16 by Texas Instruments
Results Overview of TMS320VC5409APGE16 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320VC5409APGE16 Information
TMS320VC5409APGE16 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320VC5409APGE16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 690 |
|
RFQ | |
|
|
Vyrian | Active | 1654 |
|
RFQ | |
|
|
Win Source Electronics | DSP Fixed-Point 16bit 160MHz 160MIPS 144-Pin LQFP Tray / IC DSP FIX PT 160 MIPS 144-LQFP | 1700 |
|
$17.8538 / $26.7808 | Buy Now |
US Tariff Estimator: TMS320VC5409APGE16 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS320VC5409APGE16
TMS320VC5409APGE16 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMS320VC5409APGE16 Part Data Attributes
|
|
TMS320VC5409APGE16
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5409APGE16
Texas Instruments
Fixed-Point DSP 144-LQFP 0 to 0
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP144,.87SQ,20 | |
| Pin Count | 144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.35 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
| Address Bus Width | 23 | |
| Barrel Shifter | YES | |
| Bit Size | 16 | |
| Boundary Scan | YES | |
| Clock Frequency-Max | 20 MHz | |
| External Data Bus Width | 16 | |
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| Internal Bus Architecture | MULTIPLE | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e4 | |
| Length | 20 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | 4 | |
| Number of Terminals | 144 | |
| Number of Timers | 1 | |
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 32768 | |
| ROM Programmability | MROM | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Max | 1.65 V | |
| Supply Voltage-Min | 1.55 V | |
| Supply Voltage-Nom | 1.6 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 20 mm | |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320VC5409APGE16
This table gives cross-reference parts and alternative options found for TMS320VC5409APGE16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5409APGE16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320VC5416PGE160 | Texas Instruments | $37.4766 | Digital Signal Processor 144-LQFP 0 to 0 | TMS320VC5409APGE16 vs TMS320VC5416PGE160 |
| SM320VC5416PGE16EP | Texas Instruments | $42.4370 | Enhanced product low power C5416 fixed point DSP 144-LQFP -40 to 100 | TMS320VC5409APGE16 vs SM320VC5416PGE16EP |
| TMSDVC5409APGE16G4 | Texas Instruments | Check for Price | 16-BIT, 20MHz, OTHER DSP, PQFP144, GREEN, PLASTIC, LQFP-144 | TMS320VC5409APGE16 vs TMSDVC5409APGE16G4 |
| TMS32DSP5410APGE16 | Texas Instruments | Check for Price | Digital Signal Processor 144-LQFP -40 to 100 | TMS320VC5409APGE16 vs TMS32DSP5410APGE16 |
| V62/04610-01YE | Texas Instruments | Check for Price | Enhanced product low power C5416 fixed point DSP 144-LQFP -40 to 100 | TMS320VC5409APGE16 vs V62/04610-01YE |
TMS320VC5409APGE16 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the TMS320VC5409APGE16 is 100 MHz.
-
The TMS320VC5409APGE16 has 128 KB of flash memory.
-
The maximum operating temperature range of the TMS320VC5409APGE16 is -40°C to 85°C.
-
Yes, the TMS320VC5409APGE16 has a 10-bit, 16-channel analog-to-digital converter (ADC).
-
The power consumption of the TMS320VC5409APGE16 varies depending on the operating frequency and voltage, but it is typically around 100-200 mW at 100 MHz and 1.8V.