Part Details for TMS32C6415EGLZA5E0 by Texas Instruments
Results Overview of TMS32C6415EGLZA5E0 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS32C6415EGLZA5E0 Information
TMS32C6415EGLZA5E0 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMS32C6415EGLZA5E0 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 |
Price & Stock for TMS32C6415EGLZA5E0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 56 |
|
RFQ |
US Tariff Estimator: TMS32C6415EGLZA5E0 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS32C6415EGLZA5E0
TMS32C6415EGLZA5E0 Part Data Attributes
|
|
TMS32C6415EGLZA5E0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6415EGLZA5E0
Texas Instruments
C64x fixed point DSP- up to 720MHz, McBSP, PCI 532-FCBGA -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 23 X 23 Mm, 0.80 Mm Pitch, Plastic, Bga-532 | |
| Pin Count | 532 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | Also Requires 3.3vi/O Supply | |
| Address Bus Width | 32 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 75.18 Mhz | |
| External Data Bus Width | 64 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B532 | |
| JESD-609 Code | e0 | |
| Length | 23 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 4 | |
| Number of DMA Channels | 64 | |
| Number of External Interrupts | 4 | |
| Number of Terminals | 532 | |
| Number of Timers | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HFBGA | |
| Package Equivalence Code | BGA532,26X26,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 220 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 16384 | |
| Seated Height-Max | 3.3 Mm | |
| Supply Current-Max | 125 Ma | |
| Supply Voltage-Max | 1.31 V | |
| Supply Voltage-Min | 1.19 V | |
| Supply Voltage-Nom | 1.25 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS32C6415EGLZA5E0
This table gives cross-reference parts and alternative options found for TMS32C6415EGLZA5E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32C6415EGLZA5E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS32C6415EGLZ5E0 | Texas Instruments | Check for Price | C64x fixed point DSP- up to 720MHz, McBSP, PCI 532-FCBGA 0 to 90 | TMS32C6415EGLZA5E0 vs TMS32C6415EGLZ5E0 |
| TMS32C6415EZLZA5E0 | Texas Instruments | Check for Price | C64x fixed point DSP- up to 720MHz, McBSP, PCI 532-FCBGA -40 to 105 | TMS32C6415EGLZA5E0 vs TMS32C6415EZLZA5E0 |
TMS32C6415EGLZA5E0 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the core voltage (VDD) first, followed by the input/output voltage (VDDIO), and then the clock signal. This ensures proper device operation and prevents latch-up.
-
To configure the EMIF for optimal performance, ensure that the memory clock frequency is set correctly, and the memory timing parameters (e.g., CAS latency, RAS-to-CAS delay) are configured according to the memory device specifications. Additionally, consider using the EMIF's built-in features, such as data strobe and data masking, to improve data transfer efficiency.
-
The maximum operating frequency of the TMS320C6415EGLZA5E0 is 1 GHz. However, the actual operating frequency may be limited by the specific application, system design, and thermal considerations.
-
The TMS320C6415EGLZA5E0 has a built-in watchdog timer module. To implement a watchdog timer, configure the watchdog timer module to generate a reset signal if the timer expires. This can be done by setting the watchdog timer period, enabling the watchdog timer, and configuring the reset signal generation.
-
The ECC feature on the TMS320C6415EGLZA5E0 is used to detect and correct single-bit errors in external memory. This feature helps to improve system reliability and data integrity by detecting and correcting errors in real-time.