Part Details for TMS32C6711DZDPA167 by Texas Instruments
Results Overview of TMS32C6711DZDPA167 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS32C6711DZDPA167 Information
TMS32C6711DZDPA167 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS32C6711DZDPA167
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Rochester Electronics | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 167MHz, CMOS, PBGA272 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$23.9700 / $29.9600 | Buy Now |
US Tariff Estimator: TMS32C6711DZDPA167 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS32C6711DZDPA167
TMS32C6711DZDPA167 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMS32C6711DZDPA167 Part Data Attributes
|
|
TMS32C6711DZDPA167
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6711DZDPA167
Texas Instruments
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga272,20x20,50 | |
| Pin Count | 272 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 22 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 167 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B272 | |
| JESD-609 Code | e1 | |
| Length | 27 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 4 | |
| Number of Terminals | 272 | |
| Number of Timers | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA272,20X20,50 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2.57 Mm | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 27 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
TMS32C6711DZDPA167 Frequently Asked Questions (FAQ)
-
The TMS320C6711DZDPA167 can operate from -40°C to 85°C (industrial temperature range) and from 0°C to 70°C (commercial temperature range).
-
The EMIF can be configured for optimal performance by adjusting the timing parameters, such as the memory clock frequency, memory latency, and memory burst length, based on the specific memory device being used.
-
The TMS320C6711DZDPA167 can operate at a maximum clock frequency of 167 MHz.
-
The device has several low-power modes, including Idle, Standby, and Shutdown modes, which can be implemented using the Power Management Module (PMM) and the Clock Management Module (CMM).
-
The TMS320C6711DZDPA167 has 32 KB of internal program memory and 32 KB of internal data memory.