Part Details for TMS99531NL by Texas Instruments
Overview of TMS99531NL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS99531NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS99531NL-ND
|
DigiKey | TELEPHONE CIRCUIT, MOS, PDIP14 Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1260 In Stock |
|
$9.0400 | Buy Now |
|
Quest Components | 30 |
|
$10.5450 / $12.8250 | Buy Now | |
|
Quest Components | 207 |
|
$7.4400 / $12.4000 | Buy Now | |
|
Quest Components | 57 |
|
$11.4700 / $13.9500 | Buy Now | |
|
Rochester Electronics | Telephone Circuit, MOS, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1260 |
|
$7.7600 / $9.1200 | Buy Now |
Part Details for TMS99531NL
TMS99531NL CAD Models
TMS99531NL Part Data Attributes
|
TMS99531NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS99531NL
Texas Instruments
IC,TELEPHONE DIALER,TONE/PULSE,MOS,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |