If you like Findchips… You will love Findchips PRO. Try it Now.
DC-DC Regulated Power Supply Module,
TMV2-2405DHI
Yes
Active
TRACO ELECTRONIC AG
SIP-7/5
compliant
EAR99
Traco Power
5.82
ALSO VOUT=(-5 VOLT)
DC-DC REGULATED POWER SUPPLY MODULE
26.4 V
21.6 V
24 V
R-XSMA-T5
19.5 mm
1
2
5
80 °C
-40 °C
5.25 V
4.75 V
5 V
UNSPECIFIED
RECTANGULAR
MICROELECTRONIC ASSEMBLY
NOT SPECIFIED
10.7 mm
NO
HYBRID
OTHER
THROUGH-HOLE
2.54 mm
SINGLE
NOT SPECIFIED
2 W
NO
7.5 mm
55