Part Details for TN20Z3R803KB by Mitsubishi Materials Corporation
Overview of TN20Z3R803KB by Mitsubishi Materials Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN20Z3R803KB
TN20Z3R803KB CAD Models
TN20Z3R803KB Part Data Attributes
|
TN20Z3R803KB
Mitsubishi Materials Corporation
Buy Now
Datasheet
|
Compare Parts:
TN20Z3R803KB
Mitsubishi Materials Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 80000ohm, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MITSUBISHI MATERIALS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | GLASS ENCAPSULATED | |
Manufacturer Series | TN20 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 80000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3743 K | |
Thermistor Application | TEMPERATURE SENSING |