-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fluorescent tube lamp starter SCR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12720-5-ND
|
DigiKey | SCR 400V 2A IPAK Min Qty: 1 Lead time: 25 Weeks Container: Tube |
4903 In Stock |
|
$0.6641 / $1.5800 | Buy Now |
DISTI #
TN22-1500H
|
Avnet Americas | Thyristor SCR 400V 22A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: TN22-1500H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.7412 / $0.7730 | Buy Now |
DISTI #
511-TN22-1500H
|
Mouser Electronics | SCRs 2.0 Amp 1500 Volt RoHS: Compliant | 1307 |
|
$0.6640 / $1.5800 | Buy Now |
|
STMicroelectronics | Fluorescent tube lamp starter SCR RoHS: Compliant Min Qty: 1 | 1307 |
|
$0.8600 / $1.5500 | Buy Now |
|
Future Electronics | TN22 Series 400 V 175 mA Ihold Fluorescent Tube Lamp Starter SCR - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.6750 | Buy Now |
|
Bristol Electronics | 3375 |
|
RFQ | ||
|
Quest Components | 2700 |
|
$0.7332 / $2.4440 | Buy Now | |
DISTI #
TN22-1500H
|
Avnet Americas | Thyristor SCR 400V 22A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: TN22-1500H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.7412 / $0.7730 | Buy Now |
DISTI #
TN22-1500H
|
TME | Thyristor, 400V, Ifmax: 2A, 1.8A, Igt: 1.5mA, IPAK, THT, tube Min Qty: 1 | 0 |
|
$0.7200 / $1.0800 | RFQ |
|
Ameya Holding Limited | TN22 Series 400 V 175 mA Ihold Fluorescent Tube Lamp Starter SCR - IPAK | 2958 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN22-1500H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN22-1500H
STMicroelectronics
Fluorescent tube lamp starter SCR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 1.5 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 175 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TN22-1500H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN22-1500H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN22-1500T | Fluorescent tube lamp starter SCR | STMicroelectronics | TN22-1500H vs TN22-1500T |