Part Details for TN2640K4-G by Microchip Technology Inc
Overview of TN2640K4-G by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TN2640K4-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8529
|
Newark | Mosfet, N-Ch, 400V, 0.5A, To-252 Rohs Compliant: Yes |Microchip TN2640K4-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1985 |
|
$2.9600 | Buy Now |
DISTI #
53Y4255
|
Newark | Mosfet, N-Channel Enhancement-Mode, 400V, 5.0 Ohm 3 Dpak T/R Rohs Compliant: Yes |Microchip TN2640K4-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 | Buy Now |
DISTI #
TN2640K4-GCT-ND
|
DigiKey | MOSFET N-CH 400V 500MA TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34874 In Stock |
|
$2.1500 / $10.9700 | Buy Now |
DISTI #
TN2640K4-G
|
Avnet Americas | Trans MOSFET N-CH 400V 0.5A 3-Pin DPAK T/R - Tape and Reel (Alt: TN2640K4-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
689-TN2640K4-G
|
Mouser Electronics | MOSFETs 400V 5 Ohm RoHS: Compliant | 4188 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
TN2640K4-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 400V, 5.0 Ohm, Projected EOL: 2034-11-02 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$1.6600 / $2.8500 | Buy Now |
DISTI #
70483935
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 400V, 5.0 Ohm3 DPAK T/R | Microchip Technology Inc. TN2640K4-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 / $2.8500 | RFQ |
|
Future Electronics | N-Channel 400V 500mA 2.5W Surface Mount TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | N-Channel Enhancement-Mode Vertical DMOS FET - 400V Vdss - 500mA (Id) @ 25°C - 5Ohm @ 500mA, 10V Rds On (Max) @ Id, Vgs - TO-252 - Lead (Pb)-free. RoHS: Compliant |
2000 In Stock |
|
$1.2900 / $1.4200 | Buy Now |
DISTI #
TN2640K4-G
|
TME | Transistor: N-MOSFET, unipolar, 400V, 500mA, Idm: 3A, 2.5W, TO252 Min Qty: 1 | 0 |
|
$1.6100 / $2.5000 | RFQ |
Part Details for TN2640K4-G
TN2640K4-G CAD Models
TN2640K4-G Part Data Attributes
|
TN2640K4-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN2640K4-G
Microchip Technology Inc
500mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-252AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 52 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for TN2640K4-G
This table gives cross-reference parts and alternative options found for TN2640K4-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2640K4-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN0650N3P012 | Small Signal Field-Effect Transistor, 0.2A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640K4-G vs VN0650N3P012 |
TN0540N3P012 | Small Signal Field-Effect Transistor, 0.14A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640K4-G vs TN0540N3P012 |
VP0550ND | 500V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | TN2640K4-G vs VP0550ND |
TN2640N3P001 | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640K4-G vs TN2640N3P001 |
ZVN2535ASMTA | Small Signal Field-Effect Transistor, 0.09A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | TN2640K4-G vs ZVN2535ASMTA |
VN0640N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640K4-G vs VN0640N3P001 |
TP2640LG | Small Signal Field-Effect Transistor, 0.21A I(D), 400V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Supertex Inc | TN2640K4-G vs TP2640LG |
ZVNL535ASTZ | Small Signal Field-Effect Transistor, 0.09A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | TN2640K4-G vs ZVNL535ASTZ |
VN0660N3P016 | Small Signal Field-Effect Transistor, 0.15A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640K4-G vs VN0660N3P016 |
ZVN2535A | Small Signal Field-Effect Transistor, 0.09A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | TN2640K4-G vs ZVN2535A |