There are no models available for this part yet.
Overview of TN2905/D28Z by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for TN2905/D28Z by Texas Instruments
Part Data Attributes for TN2905/D28Z by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH SPEED SATURATED SWITCHING
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-237AA
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Turn-off Time-Max (toff)
|
100 ns
|
Turn-on Time-Max (ton)
|
45 ns
|
VCEsat-Max
|
0.4 V
|
Alternate Parts for TN2905/D28Z
This table gives cross-reference parts and alternative options found for TN2905/D28Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2905/D28Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1577T106 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | TN2905/D28Z vs 2SA1577T106 |
MMST4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | TN2905/D28Z vs MMST4403 |
MMBT4403W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | TN2905/D28Z vs MMBT4403W_R1_00001 |
TN2905/D11Z | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN2905/D28Z vs TN2905/D11Z |
MMST4403T147 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | TN2905/D28Z vs MMST4403T147 |
MMBT2907L | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-03, 3 PIN | onsemi | TN2905/D28Z vs MMBT2907L |
FMMT4403TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | TN2905/D28Z vs FMMT4403TA |
MMBT4403 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | TN2905/D28Z vs MMBT4403 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | TN2905/D28Z vs MMBT4403 |
KST4403MTF_NL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | TN2905/D28Z vs KST4403MTF_NL |