-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High temperature 50A SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3349
|
Newark | Thyristor,50A,600V,to-220Ab,peak Repetitive Off-State Voltage,vdrm-600V,gate Trigger Current Max,igt-15Ma,current It Av-30A,on State Rms Current It-Rms-50A,thyristor Case Style-To-220Ab,no. Of Pins-3Pins,peak Non Rep Rohs Compliant: Yes |Stmicroelectronics TN5015H-6I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3750 |
|
$0.8540 | Buy Now |
DISTI #
33AC3348
|
Newark | Thyristor |Stmicroelectronics TN5015H-6I Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
497-17606-ND
|
DigiKey | SCR 600V 50A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
725 In Stock |
|
$0.8592 / $2.0500 | Buy Now |
DISTI #
TN5015H-6I
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 15mA Gate-Trigger Current - Rail/Tube (Alt: TN5015H-6I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8971 / $1.0208 | Buy Now |
DISTI #
33AC3349
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 15mA Gate-Trigger Current - Bulk (Alt: 33AC3349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 893 Partner Stock |
|
$1.2500 / $2.4300 | Buy Now |
DISTI #
511-TN5015H-6I
|
Mouser Electronics | SCRs High temperature 50A SCRs RoHS: Compliant | 2978 |
|
$0.8880 / $2.0500 | Buy Now |
|
STMicroelectronics | High temperature 50A SCRs RoHS: Compliant Min Qty: 1 | 2978 |
|
$1.1300 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9050 / $1.0800 | Buy Now |
DISTI #
TN5015H-6I
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 15mA Gate-Trigger Current - Rail/Tube (Alt: TN5015H-6I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8971 / $1.0208 | Buy Now |
DISTI #
33AC3349
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 15mA Gate-Trigger Current - Bulk (Alt: 33AC3349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 893 Partner Stock |
|
$1.2500 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN5015H-6I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN5015H-6I
STMicroelectronics
High temperature 50A SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |