Part Details for TN6726AD26Z by Fairchild Semiconductor Corporation
Overview of TN6726AD26Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN6726AD26Z
TN6726AD26Z CAD Models
TN6726AD26Z Part Data Attributes
|
TN6726AD26Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TN6726AD26Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-226
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN6726AD26Z
This table gives cross-reference parts and alternative options found for TN6726AD26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN6726AD26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN6726AD27Z | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-226, | Fairchild Semiconductor Corporation | TN6726AD26Z vs TN6726AD27Z |
TN6726A | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-226, | Fairchild Semiconductor Corporation | TN6726AD26Z vs TN6726A |
TN6726A | PNP General Purpose Amplifier, TO-226 3L, 7500-BULK | onsemi | TN6726AD26Z vs TN6726A |