There are no models available for this part yet.
Overview of TN6727A by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TN6727A by Fairchild Semiconductor Corporation
Part Data Attributes for TN6727A by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JEDEC-95 Code
|
TO-226
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for TN6727A
This table gives cross-reference parts and alternative options found for TN6727A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN6727A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN6727AD74Z | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-226, | Fairchild Semiconductor Corporation | TN6727A vs TN6727AD74Z |
Related Parts for TN6727A
-
TN6726ASmall Signal Bipolar Transistors
-
B41112A5475M000Fixed Capacitors
-
TPCA8003-HPower Field-Effect Transistors
-
TN2124K1Small Signal Field-Effect Transistors
-
TP5KP12CATransient Suppressors
-
TMS370C250FNAMicrocontrollers
-
TPS54325PWPRSwitching Regulator or Controllers
-
TPS2147IDGQRG4Linear Regulator ICs
-
TND322VD-TL-HPeripheral Drivers