Part Details for TNPW040210K0BEED by Vishay Intertechnologies
Results Overview of TNPW040210K0BEED by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040210K0BEED Information
TNPW040210K0BEED by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW040210K0BEED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y9789
|
Newark | Res, 10K, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:10Kohm, Product Range:Tnpw E3 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Vishay TNPW040210K0BEED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 160000 |
|
$0.1290 | Buy Now |
|
DISTI #
96Y9788
|
Newark | Res, 10K, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:10Kohm, Product Range:Tnpw E3 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Vishay TNPW040210K0BEED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8924 |
|
$0.2020 / $0.3270 | Buy Now |
|
DISTI #
11R2753
|
Newark | Res, Thin Film, 10K, 0.1%, 0.063W, 0402, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW040210K0BEED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8393 |
|
$0.1880 / $0.3130 | Buy Now |
|
DISTI #
TNPW040210K0BEED
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film - Tape and Reel (Alt: TNPW040210K0BEED) COO: Germany RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 280000 |
|
$0.0322 / $0.0328 | Buy Now |
|
DISTI #
11R2753
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 11R2753) COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 8593 Partner Stock |
|
$0.2350 / $0.3130 | Buy Now |
|
|
Bristol Electronics | Min Qty: 23 | 20180 |
|
$0.0304 / $0.2250 | Buy Now |
|
DISTI #
TNPW040210K0BEED-0
|
TME | Resistor: thin film Min Qty: 10000 | 90011 |
|
$0.0376 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 45331 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 10049 |
|
RFQ | |
|
DISTI #
TNPW040210K0BEED
|
Avnet Abacus | SMD Chip Resistor 10 kohm 01 100 mW 0402 1005 Metric Thin Film (Alt: TNPW040210K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 250000 |
|
Buy Now |
US Tariff Estimator: TNPW040210K0BEED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNPW040210K0BEED
TNPW040210K0BEED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNPW040210K0BEED Part Data Attributes
|
|
TNPW040210K0BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040210K0BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Rated Ac Voltage (V): 75 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.07 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Pure Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for TNPW040210K0BEED
This table gives cross-reference parts and alternative options found for TNPW040210K0BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040210K0BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNPW040210K0BETD0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW040210K0BEED vs TNPW040210K0BETD0H |
| RT0402BRD1310K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040210K0BEED vs RT0402BRD1310K |
| RT0402BRD0710K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040210K0BEED vs RT0402BRD0710K0 |
| RT0402BCD10K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040210K0BEED vs RT0402BCD10K0 |
| TNPW040210K00.1%T-9EP1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW040210K0BEED vs TNPW040210K00.1%T-9EP1E3 |
| RT0402WRD1310K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040210K0BEED vs RT0402WRD1310K |
| RT0402BRD0710K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TNPW040210K0BEED vs RT0402BRD0710K |
| TNPW040210K00.1%T-9ET2E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW040210K0BEED vs TNPW040210K00.1%T-9ET2E3 |
| TNPW040210K0BEEI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW040210K0BEED vs TNPW040210K0BEEI |
| RT0402BRD1010K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040210K0BEED vs RT0402BRD1010K0 |
TNPW040210K0BEED Frequently Asked Questions (FAQ)
-
The thermal resistance of the TNPW040210K0BEED is 240°C/W, which is relatively low and helps to prevent overheating.
-
Yes, the TNPW040210K0BEED is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The power rating of the TNPW040210K0BEED is 1 Watt, making it suitable for a wide range of applications.
-
Yes, the TNPW040210K0BEED is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating temperature range of the TNPW040210K0BEED is -55°C to 155°C, making it suitable for a wide range of applications.