Part Details for TNPW080524K9BEEA by Vishay Intertechnologies
Results Overview of TNPW080524K9BEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW080524K9BEEA Information
TNPW080524K9BEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW080524K9BEEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AK9459
|
Newark | Res, 24K9, Aec-Q200, 0.2W, 0805 Rohs Compliant: Yes |Vishay TNPW080524K9BEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7500 |
|
$0.2220 / $0.2690 | Buy Now |
|
DISTI #
83R9007
|
Newark | Res, Thin Film, 24K9, 0.1%, 0.125W, 0805, Reel, Resistance:24.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW080524K9BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2030 | Buy Now |
|
DISTI #
TNPW080524K9BEEA
|
Avnet Americas | - Tape and Reel (Alt: TNPW080524K9BEEA) COO: Germany RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1248 / $0.1274 | Buy Now |
|
DISTI #
TNPW080524K9BEEA
|
Avnet Abacus | (Alt: TNPW080524K9BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TNPW080524K9BEEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNPW080524K9BEEA
TNPW080524K9BEEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNPW080524K9BEEA Part Data Attributes
|
|
TNPW080524K9BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080524K9BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.14 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 24900 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for TNPW080524K9BEEA
This table gives cross-reference parts and alternative options found for TNPW080524K9BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080524K9BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCU0805MD2492BP100 | Vishay Intertechnologies | $0.3245 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080524K9BEEA vs MCU0805MD2492BP100 |
| TNPW080524K9BEEA0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.14W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080524K9BEEA vs TNPW080524K9BEEA0H |
| MCU0805MD2492BPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.14W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080524K9BEEA vs MCU0805MD2492BPW00 |
| RT0805BRD1024K9 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080524K9BEEA vs RT0805BRD1024K9 |
| RT0805BRD0724K9 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080524K9BEEA vs RT0805BRD0724K9 |
| 9T08052A2492WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080524K9BEEA vs 9T08052A2492WAPF4 |
| 239060132493 | YAGEO Corporation | Check for Price | Res,SMT,Thin Film,24.9K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | TNPW080524K9BEEA vs 239060132493 |
| MCU0805MD2492BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080524K9BEEA vs MCU0805MD2492BPW |
| 9T08052A2492BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080524K9BEEA vs 9T08052A2492BAPF4 |
| M1208050D2492BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080524K9BEEA vs M1208050D2492BP500 |
TNPW080524K9BEEA Frequently Asked Questions (FAQ)
-
The thermal resistance of the TNPW080524K9BEEA is 35°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the TNPW080524K9BEEA is designed to be moisture-resistant and can operate in humid environments, making it suitable for use in harsh environments.
-
The maximum operating voltage of the TNPW080524K9BEEA is 250V, making it suitable for use in high-voltage applications.
-
Yes, the TNPW080524K9BEEA is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.
-
The power rating of the TNPW080524K9BEEA is 8W, making it suitable for use in high-power applications.