Part Details for TNPW080533K2BEEA by Vishay Dale
Results Overview of TNPW080533K2BEEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW080533K2BEEA Information
TNPW080533K2BEEA by Vishay Dale is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: TNPW080533K2BEEA by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNPW080533K2BEEA
TNPW080533K2BEEA Part Data Attributes
|
|
TNPW080533K2BEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW080533K2BEEA
Vishay Dale
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 33200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable; Precision; Rated Ac Voltage: 150v | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 33200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for TNPW080533K2BEEA
This table gives cross-reference parts and alternative options found for TNPW080533K2BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080533K2BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNPW080533K2BEEN | Vishay Dale | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 33200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW080533K2BEEA vs TNPW080533K2BEEN |
| TNPW08052K49DHTA | Vishay Dale | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 2490ohm, SURFACE MOUNT, 0805, CHIP | TNPW080533K2BEEA vs TNPW08052K49DHTA |
TNPW080533K2BEEA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of TNPW080533K2BEEA involves keeping the component away from high-frequency noise sources, using a solid ground plane, and minimizing the length of the traces connected to the component. Additionally, it is recommended to use a 50-ohm transmission line impedance to match the component's impedance.
-
The TNPW080533K2BEEA has a high power rating, and proper thermal management is crucial to ensure reliable operation. It is recommended to use a heat sink or a thermal pad to dissipate heat, and to keep the component away from other heat sources. The maximum operating temperature should not exceed 150°C.
-
The recommended soldering profile for TNPW080533K2BEEA involves a peak temperature of 260°C, with a dwell time of 10-30 seconds. The component should be soldered using a solder with a melting point of 217°C or higher.
-
The TNPW080533K2BEEA is designed to withstand moderate vibration, but it is not recommended for use in high-vibration environments. If vibration is a concern, it is recommended to use a component with a higher vibration rating or to implement additional mechanical support.
-
To troubleshoot issues with TNPW080533K2BEEA, start by checking the component's soldering and connections. Verify that the component is properly seated and that there are no signs of overheating or physical damage. Use a multimeter to check for continuity and shorts. If the issue persists, consult the datasheet and application notes for further guidance.