Part Details for TOLC-125-22-S-Q-A-K-TR by Samtec Inc
Results Overview of TOLC-125-22-S-Q-A-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOLC-125-22-S-Q-A-K-TR Information
TOLC-125-22-S-Q-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for TOLC-125-22-S-Q-A-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77P2190
|
Newark | ".050" Fourray Quad Row Terminal Strip" |Samtec TOLC-125-22-S-Q-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
TOLC-125-22-S-Q-A-K-TR
|
Avnet Americas | - Tape and Reel (Alt: TOLC-125-22-S-Q-A-K-TR) COO: United States of America (the) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$11.7793 / $13.3173 | Buy Now |
|
DISTI #
000000000002543870
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$12.2700 / $18.5100 | Buy Now |
US Tariff Estimator: TOLC-125-22-S-Q-A-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TOLC-125-22-S-Q-A-K-TR
TOLC-125-22-S-Q-A-K-TR Part Data Attributes
|
|
TOLC-125-22-S-Q-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-125-22-S-Q-A-K-TR
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 4 | |
| Option | GENERAL PURPOSE | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 100 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TOLC-125-22-S-Q-A-K-TR
This table gives cross-reference parts and alternative options found for TOLC-125-22-S-Q-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-125-22-S-Q-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TOLC-125-22-L-Q-A-K | Samtec Inc | $12.6243 | Board Connector | TOLC-125-22-S-Q-A-K-TR vs TOLC-125-22-L-Q-A-K |
| TOLC-125-22-L-Q-A-K-TR | Samtec Inc | $12.7018 | Board Connector | TOLC-125-22-S-Q-A-K-TR vs TOLC-125-22-L-Q-A-K-TR |