Part Details for TOLC-125-22-S-Q-LC-K-TR by Samtec Inc
Results Overview of TOLC-125-22-S-Q-LC-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOLC-125-22-S-Q-LC-K-TR Information
TOLC-125-22-S-Q-LC-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TOLC-125-22-S-Q-LC-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70X3544
|
Newark | Quad Row Smt Terminal |Samtec TOLC-125-22-S-Q-LC-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
TOLC-125-22-S-Q-LC-K-TR
|
Avnet Americas | - Tape and Reel (Alt: TOLC-125-22-S-Q-LC-K-TR) COO: China RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
000000000003090451
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
US Tariff Estimator: TOLC-125-22-S-Q-LC-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TOLC-125-22-S-Q-LC-K-TR
TOLC-125-22-S-Q-LC-K-TR Part Data Attributes
|
|
TOLC-125-22-S-Q-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-125-22-S-Q-LC-K-TR
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (30) Over Nickel (50) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 4 | |
| Option | General Purpose | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 100 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TOLC-125-22-S-Q-LC-K-TR
This table gives cross-reference parts and alternative options found for TOLC-125-22-S-Q-LC-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-125-22-S-Q-LC-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TOLC-125-22-F-Q-LC-K | Samtec Inc | $11.0315 | Board Connector | TOLC-125-22-S-Q-LC-K-TR vs TOLC-125-22-F-Q-LC-K |
| TOLC-125-22-S-Q-LC-K | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TOLC-125-22-S-Q-LC-K-TR vs TOLC-125-22-S-Q-LC-K |
| TOLC-125-22-L-Q-LC-K-TR | Samtec Inc | Check for Price | Board Connector | TOLC-125-22-S-Q-LC-K-TR vs TOLC-125-22-L-Q-LC-K-TR |