Part Details for TOLD2000MDA by Toshiba America Electronic Components
Overview of TOLD2000MDA by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TOLD2000MDA
TOLD2000MDA CAD Models
TOLD2000MDA Part Data Attributes
|
TOLD2000MDA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOLD2000MDA
Toshiba America Electronic Components
Laser Diode, 790 nm, LASER DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 790 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Threshold Current-Max | 40 mA |