Part Details for TOP244GN-TL by Power Integrations
Overview of TOP244GN-TL by Power Integrations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP244GN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8535
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations TOP244GN-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1026 |
|
$2.4100 / $2.8400 | Buy Now |
DISTI #
596-1071-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3473 In Stock |
|
$1.7100 / $2.4300 | Buy Now |
DISTI #
TOP244GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: TOP244GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
$1.7220 / $2.2140 | Buy Now |
DISTI #
TOP244GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: TOP244GN-TL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7220 / $2.2140 | Buy Now |
DISTI #
869-TOP244GN-TL
|
Mouser Electronics | AC/DC Converters 20 W 85-265 VAC 28 W 230 VAC RoHS: Compliant | 4793 |
|
$1.6700 / $2.4300 | Buy Now |
|
Future Electronics | TOP244 Series 132 kHz 28 W Flyback EcoSmart Integrated Off-Line Switcher-SMD-8B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$1.6400 / $1.6800 | Buy Now |
|
Future Electronics | TOP244 Series 132 kHz 28 W Flyback EcoSmart Integrated Off-Line Switcher-SMD-8B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
DISTI #
TOP244GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: TOP244GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
$1.7220 / $2.2140 | Buy Now |
DISTI #
TOP244GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: TOP244GN-TL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7220 / $2.2140 | Buy Now |
DISTI #
TOP244GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 61.5÷140kHz, SO-8C Min Qty: 1 | 948 |
|
$2.3900 / $3.5900 | Buy Now |
Part Details for TOP244GN-TL
TOP244GN-TL CAD Models
TOP244GN-TL Part Data Attributes:
|
TOP244GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP244GN-TL
Power Integrations
Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PDSO7, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |
Alternate Parts for TOP244GN-TL
This table gives cross-reference parts and alternative options found for TOP244GN-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP244GN-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244G-TL | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PDSO7, SMD-8/7 | Power Integrations | TOP244GN-TL vs TOP244G-TL |
TOP244G | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PDSO7, SMD-8/7 | Power Integrations | TOP244GN-TL vs TOP244G |