Part Details for TORX1952A(F) by Toshiba America Electronic Components
Overview of TORX1952A(F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TORX1952A(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TORX1952A(F)
|
Avnet Americas | Optical Receiver 10Mbps Single 10m - Rail/Tube (Alt: TORX1952A(F)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
757-TORX1952A
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers RoHS: Compliant | 932 |
|
$8.5800 / $14.7400 | Buy Now |
DISTI #
TORX1952A(F)
|
Avnet Americas | Optical Receiver 10Mbps Single 10m - Rail/Tube (Alt: TORX1952A(F)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TORX1952A(F)
|
Avnet Americas | Optical Receiver 10Mbps Single 10m - Rail/Tube (Alt: TORX1952A(F)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TORX1952A(F)
|
EBV Elektronik | Optical Receiver 10Mbps Single 10m (Alt: TORX1952A(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days | EBV - 508 |
|
Buy Now |
Part Details for TORX1952A(F)
TORX1952A(F) CAD Models
TORX1952A(F) Part Data Attributes
|
TORX1952A(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX1952A(F)
Toshiba America Electronic Components
FIBER OPTIC RECEIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2016-05-20 | |
Samacsys Manufacturer | Toshiba | |
Fiber Optic Device Type | RECEIVER |
Alternate Parts for TORX1952A(F)
This table gives cross-reference parts and alternative options found for TORX1952A(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TORX1952A(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TORX1952(F) | Fiber Optic Receiver, FIBER OPTIC RECEIVER | Toshiba America Electronic Components | TORX1952A(F) vs TORX1952(F) |