Part Details for TP11FGRA0 by TE Connectivity
Overview of TP11FGRA0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11FGRA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0513
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, Product Range:Tp Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular Raised, Actuator/Cap Colour:Black, Contact Voltage Vac:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity TP11FGRA0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now |
DISTI #
450-2003-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0417 | Buy Now |
DISTI #
1-1437571-5
|
Avnet Americas | Switch Push Button SPDT Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437571-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1752 / $6.9720 | Buy Now |
DISTI #
506-TP11FGRA0
|
Mouser Electronics | Pushbutton Switches SWITCH PB SPDT MOM SQ .4VA BLK RoHS: Compliant | 0 |
|
$6.3600 | Order Now |
DISTI #
71709627
|
RS | TE, IND Devices, Switches, TP11FGRA0=SWITCH P/B MOMENTARY | TE Connectivity TP11FGRA0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5700 / $8.8600 | RFQ |
|
Onlinecomponents.com | Switch Push Button SPDT Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant |
775 Partner Stock |
|
$5.2200 / $5.6500 | Buy Now |
DISTI #
1-1437571-5
|
TME | Switch: push-button, Pos: 2, SPDT, 20mA/20VAC, 0.02A/20VDC, ON-(ON) Min Qty: 15 | 0 |
|
$10.5700 | RFQ |
DISTI #
000000000000004378
|
Sager | Pushbutton Switches SWITCH PB SPDT MOM SQ .4VA BLK Min Qty: 1000 | 0 |
|
$6.5400 / $6.7900 | Buy Now |
DISTI #
C1S757100011794
|
Chip1Stop | Switch Push Button SPDT Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk RoHS: Not Compliant | 775 |
|
$6.1700 / $6.7300 | Buy Now |
|
Master Electronics | Switch Push Button SPDT Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant |
775 Partner Stock |
|
$5.2200 / $5.6500 | Buy Now |
Part Details for TP11FGRA0
TP11FGRA0 CAD Models
TP11FGRA0 Part Data Attributes
|
TP11FGRA0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TP11FGRA0
TE Connectivity
Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.124 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.762 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 5.23 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | HIGH TEMP POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |