Part Details for TP11SH8ABE by C&K
Overview of TP11SH8ABE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11SH8ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7853
|
Newark | Pb Sw, Spst, 0.4Va, 20V, Tht, Black, Product Range:Tp Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components TP11SH8ABE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9800 | Buy Now |
DISTI #
CKN4002-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2862 In Stock |
|
$7.2340 / $10.9500 | Buy Now |
DISTI #
611-TP11-006
|
Mouser Electronics | Pushbutton Switches MOM-(N/O) SPST RA PC RoHS: Compliant | 499 |
|
$6.4600 / $9.2800 | Buy Now |
DISTI #
70272234
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM,.155" Plunger,0.4A,20VAC/DC, R/A PC ThruHole | C&K TP11SH8ABE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 462 |
|
$13.9700 | Buy Now |
|
Future Electronics | TP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7Bag |
|
$6.5800 / $6.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.8300 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Quest Components | TP11SH8ABE | 1 |
|
$3.9140 | Buy Now |
|
Quest Components | TP11SH8ABE | 38 |
|
$8.5193 / $13.8150 | Buy Now |
|
Quest Components | TP11SH8ABE | 25 |
|
$9.2100 / $13.8150 | Buy Now |
Part Details for TP11SH8ABE
TP11SH8ABE CAD Models
TP11SH8ABE Part Data Attributes
|
TP11SH8ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SH8ABE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.155 inch | |
Actuator Type | ROUND PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.09 mm | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TP11SH8ABE
This table gives cross-reference parts and alternative options found for TP11SH8ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11SH8ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPDF11CGSRA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE | TE Connectivity | TP11SH8ABE vs TSPDF11CGSRA0 |
EP11SD1V31QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP11SH8ABE vs EP11SD1V31QE |
EP11SD1V31PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP11SH8ABE vs EP11SD1V31PE |
306CBE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TP11SH8ABE vs 306CBE |
4-1437572-7 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TP11SH8ABE vs 4-1437572-7 |
TSPDF11CGRA2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP11SH8ABE vs TSPDF11CGRA2 |
TPB11CG-RA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP11SH8ABE vs TPB11CG-RA0 |
EP11S2D1AV3BE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP11SH8ABE vs EP11S2D1AV3BE |
EP11FPD1V31QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP11SH8ABE vs EP11FPD1V31QE |
EP11SD1V3SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP11SH8ABE vs EP11SD1V3SE |