-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 600uV Offset-Max, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5503-TP1282L1-SRCT-ND
|
DigiKey | PRECISION OPERATIONAL AMPLIFIER, Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3994 In Stock |
|
$0.8837 / $2.0100 | Buy Now |
|
Ameya Holding Limited | High Supply Voltage Amplifiers with Low Offset | 4000-Authorized Distributor |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 4562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP1282L1-SR
3peak Incorporated
Buy Now
Datasheet
|
Compare Parts:
TP1282L1-SR
3peak Incorporated
Operational Amplifier, 2 Func, 600uV Offset-Max, PDSO8, SOIC-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3PEAK INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | 3Peak Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR, 13 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 13 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |