Part Details for TP12SH9AVBE22 by C&K
Overview of TP12SH9AVBE22 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP12SH9AVBE22
TP12SH9AVBE22 CAD Models
TP12SH9AVBE22 Part Data Attributes
|
TP12SH9AVBE22
C&K
Buy Now
Datasheet
|
Compare Parts:
TP12SH9AVBE22
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for TP12SH9AVBE22
This table gives cross-reference parts and alternative options found for TP12SH9AVBE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12SH9AVBE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12SH9AVQE | Pushbutton Switch | C&K | TP12SH9AVBE22 vs TP12SH9AVQE |
TP12SH9AVPE22 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE22 vs TP12SH9AVPE22 |
TP12SH9ABE12 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE22 vs TP12SH9ABE12 |
TP12SH9AVRE22 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE22 vs TP12SH9AVRE22 |
TP12SH9AVGE1 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH9AVBE22 vs TP12SH9AVGE1 |
TP12SH9APE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH9AVBE22 vs TP12SH9APE |
TP12SH9AVBE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH9AVBE22 vs TP12SH9AVBE |
TP12SH9ABE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9AVBE22 vs TP12SH9ABE22 |
TP12SH9AQE | Pushbutton | C&K | TP12SH9AVBE22 vs TP12SH9AQE |
TP12SH9ARE12 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE22 vs TP12SH9ARE12 |