- 1. Bristol Electronics $8.9600 Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 499 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more499
TP3054J
TP3054J
No
Obsolete
DIP, DIP16,.3
unknown
8542.39.00.01
National Semiconductor Corporation
5.8
MU-LAW
YES
0.15 dB
R-CDIP-T16
e0
19.43 mm
NOT AVAILABLE
-5 V
1
16
SYNCHRONOUS
85 °C
-40 °C
CERAMIC, METAL-SEALED COFIRED
DIP
DIP16,.3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3054J Telecommunication Circuits | IC MU-LAW, PCM CODEC, CDIP16, DIP-16, Codec | National Semiconductor Corporation | TP3054J vs TP3054J |