Part Details for TP3070V-G/63 by Texas Instruments
Overview of TP3070V-G/63 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Security and Surveillance
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for TP3070V-G/63
TP3070V-G/63 CAD Models
TP3070V-G/63 Part Data Attributes
|
TP3070V-G/63
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3070V-G/63
Texas Instruments
IC PROGRAMMABLE CODEC, Codec
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Terminal Finish | TIN LEAD |