Part Details for TP3070V-G/NOPB by National Semiconductor Corporation
Overview of TP3070V-G/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Security and Surveillance
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for TP3070V-G/NOPB
TP3070V-G/NOPB CAD Models
TP3070V-G/NOPB Part Data Attributes
|
TP3070V-G/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3070V-G/NOPB
National Semiconductor Corporation
IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.011 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for TP3070V-G/NOPB
This table gives cross-reference parts and alternative options found for TP3070V-G/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3070V-G/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3070V-XG | COMBO II Programmable PCM CODEC/Filter 28-PLCC | Texas Instruments | TP3070V-G/NOPB vs TP3070V-XG |
TP3070V-XG/NOPB | COMBO II Programmable PCM CODEC/Filter 28-PLCC | Texas Instruments | TP3070V-G/NOPB vs TP3070V-XG/NOPB |
TP3070V-XG | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TP3070V-G/NOPB vs TP3070V-XG |
TP3070V-XG/NOPB | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TP3070V-G/NOPB vs TP3070V-XG/NOPB |