Part Details for TP5015 by Freescale Semiconductor
Overview of TP5015 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP5015
TP5015 CAD Models
TP5015 Part Data Attributes
|
TP5015
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TP5015
Freescale Semiconductor
TRANSISTOR,BJT,NPN,SOT-171VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 15 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 18 W | |
Surface Mount | NO |