Part Details for TP5050 by Motorola Semiconductor Products
Overview of TP5050 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP5050
TP5050 CAD Models
TP5050 Part Data Attributes
|
TP5050
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TP5050
Motorola Semiconductor Products
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Power Gain-Min (Gp) | 6.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TP5050
This table gives cross-reference parts and alternative options found for TP5050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE368 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | TP5050 vs NTE368 |
2SC2905 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC, FM-6 | Mitsubishi Electric | TP5050 vs 2SC2905 |
BLU30/12 Transistors | Transistor | Advanced Semiconductor Inc | TP5050 vs BLU30/12 |
MRF648 Transistors | TRANSISTOR,BJT,NPN,16V V(BR)CEO,11A I(C),SOT-160VAR | Freescale Semiconductor | TP5050 vs MRF648 |
ULBM25 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | TP5050 vs ULBM25 |
MRF658 Transistors | TRANSISTOR,BJT,NPN,16V V(BR)CEO,15A I(C),RFMOD | Freescale Semiconductor | TP5050 vs MRF658 |
BLU60/12 Transistors | Transistor, | Philips Semiconductors | TP5050 vs BLU60/12 |
MS1480 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M111, 6 PIN | Microsemi Corporation | TP5050 vs MS1480 |
MRF646 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | TP5050 vs MRF646 |
2SC2783 Transistors | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, 2-13C1A, 6 PIN, BIP RF Power | Toshiba America Electronic Components | TP5050 vs 2SC2783 |