Part Details for TP5051 by Freescale Semiconductor
Overview of TP5051 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP5051
TP5051 CAD Models
TP5051 Part Data Attributes
|
TP5051
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TP5051
Freescale Semiconductor
TRANSISTOR,BJT,NPN,40V V(BR)CEO,10A I(C),RFMOD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 10 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 15 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 145 W | |
Surface Mount | NO |