-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120mA, 220V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4286
|
Newark | Mosfet, P-Channel Enhancement-Mode, -220V, 12 Ohm 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip TP5322K1-G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
TP5322K1-GCT-ND
|
DigiKey | MOSFET P-CH 220V 120MA TO236AB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8206 In Stock |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
TP5322K1-G
|
Avnet Americas | Trans MOSFET P-CH 220V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: TP5322K1-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
689-TP5322K1-G
|
Mouser Electronics | MOSFET 220V 12 Ohm 0.7A RoHS: Compliant | 72731 |
|
$0.4100 / $0.6300 | Buy Now |
DISTI #
TP5322K1-G
|
Microchip Technology Inc | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -220V, 12 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2610 Alternates Available |
|
$0.4300 / $0.7500 | Buy Now |
DISTI #
70453096
|
RS | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -220V, 12 Ohm3 SOT-23 T/R | Microchip Technology Inc. TP5322K1-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | Mosfet P-channel Enhancement-mode -220V 12 Ohm RoHS: Compliant |
9000 In Stock |
|
$0.3384 / $0.3462 | Buy Now |
DISTI #
TP5322K1-G
|
Avnet Americas | Trans MOSFET P-CH 220V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: TP5322K1-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
TP5322K1-G
|
TME | Transistor: P-MOSFET, unipolar, -220V, -0.7A, 360mW, SOT23-3 Min Qty: 1 | 2000 |
|
$0.4500 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP5322K1-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TP5322K1-G
Microchip Technology Inc
120mA, 220V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 220 V | |
Drain Current-Max (ID) | 0.12 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TP5322K1-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5322K1-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP3203N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | TP5322K1-G vs VP3203N3-GP013 |
VN0606M | Small Signal Field-Effect Transistor, 0.39A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-237AA, TO-237, 3 PIN | Temic Semiconductors | TP5322K1-G vs VN0606M |
2N5639 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | TP5322K1-G vs 2N5639 |
ZVP4424ASTZ | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TP5322K1-G vs ZVP4424ASTZ |
TPU1898 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | Allegro MicroSystems LLC | TP5322K1-G vs TPU1898 |
VN0116N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP5322K1-G vs VN0116N3P001 |
ZVP2120C | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TP5322K1-G vs ZVP2120C |
TN0520N2 | Small Signal Field-Effect Transistor, 0.7A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | TP5322K1-G vs TN0520N2 |
2N7008P004 | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP5322K1-G vs 2N7008P004 |
BSS131 | TRANSISTOR 100 mA, 240 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | TP5322K1-G vs BSS131 |