-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA1517DWPRG4 | Texas Instruments | Stereo, Medium Power, Class-AB Audio Amplifier 20-SO PowerPAD -40 to 85 | |
TPA1517DWP | Texas Instruments | Stereo, Medium Power, Class-AB Audio Amplifier 20-SO PowerPAD -40 to 85 | |
TPA1517DWPR | Texas Instruments | Stereo, Medium Power, Class-AB Audio Amplifier 20-SO PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0276
|
Newark | Amp, Power, Class-A Audio, Smd, 1517, Output Power:6W, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:9.5V To 18V, Amplifier Case Style:Soic, No. Of Pins:20Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA1517DWP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3500 / $5.7200 | Buy Now |
DISTI #
296-7007-5-ND
|
DigiKey | IC AMP CLASS AB STER 6W 20SOPWR Min Qty: 1 Lead time: 18 Weeks Container: Tube |
857 In Stock |
|
$2.4446 / $4.8600 | Buy Now |
DISTI #
595-TPA1517DWP
|
Mouser Electronics | Audio Amplifiers 6W Stereo Amp RoHS: Compliant | 4802 |
|
$2.2100 / $4.7000 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.4800 | Buy Now |
|
Quest Components | 6 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20 | 2 |
|
$4.0000 / $6.0000 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 6W STER 20SOPWR | 22874 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA1517DWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA1517DWP
Texas Instruments
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 84 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for TPA1517DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA1517DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA1517DWPG4 | Stereo, Medium Power, Class-AB Audio Amplifier 20-SO PowerPAD -40 to 85 | Texas Instruments | TPA1517DWP vs TPA1517DWPG4 |
TPA1517NE | 6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85 | Texas Instruments | TPA1517DWP vs TPA1517NE |