There are no models available for this part yet.
Overview of TPA180 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for TPA180 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
CAD Models for TPA180 by STMicroelectronics
Part Data Attributes for TPA180 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DO-15
|
Package Description
|
LONG FORM, O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
STMicroelectronics
|
Breakover Voltage-Max
|
240 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
162 V
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-Repetitive Pk On-state Cur
|
16 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Repetitive Peak Reverse Voltage
|
180 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SILICON SURGE PROTECTOR
|
Alternate Parts for TPA180
This table gives cross-reference parts and alternative options found for TPA180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4240F3SL | 240V, 6A, SILICON SURGE PROTECTOR, SIP-2 | Texas Instruments | TPA180 vs TISP4240F3SL |
TISP4240F3SL | Silicon Surge Protector, 240V V(BO) Max, 6A, PLASTIC, SIP-2 | Bourns Inc | TPA180 vs TISP4240F3SL |
P2000AA61 | Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN | Ohmite Mfg Co | TPA180 vs P2000AA61 |
P2000AAL61 | Silicon Surge Protector, 215V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | TPA180 vs P2000AAL61 |
P2300EAL70 | Silicon Surge Protector, 265V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Littelfuse Inc | TPA180 vs P2300EAL70 |
Related Parts for TPA180
-
TPA180RLSilicon Surge Protectors
-
ZS1015U-TTransient Suppressors
-
GRM1555C1H101JA01DFixed Capacitors
-
MBR0520LT1GRectifier Diodes
-
BSC320N20NS3GATMA1Power Field-Effect Transistors
-
FZT655TAPower Bipolar Transistors
-
TP11SHWPEPushbutton Switches
-
RX-1M5009KEFixed Resistors
-
MK10DX256VLK7RMicrocontrollers