-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0281
|
Newark | Audio Amp, Mono, Class D, 1.4W, Msop-8, Output Power:1.4W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2005D1DGNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1508 |
|
$0.9450 / $1.2300 | Buy Now |
DISTI #
296-26876-1-ND
|
DigiKey | IC AMP CLASS D MONO 1.45W 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5278 In Stock |
|
$0.4631 / $1.1500 | Buy Now |
DISTI #
2156-TPA2005D1DGNR-ND
|
DigiKey | IC AMP CLASS D MONO 1.45W 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1700 In Stock |
|
$0.4400 | Buy Now |
DISTI #
595-TPA2005D1DGNR
|
Mouser Electronics | Audio Amplifiers Mono Fully Diff Filter-Free Class-D RoHS: Compliant | 17613 |
|
$0.4430 / $1.1400 | Buy Now |
|
Rochester Electronics | TPA2005 - 1.4-W Mono Class-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1700 |
|
$0.3818 / $0.4492 | Buy Now |
|
LCSC | Monaural 1.45Wx18 Class D Amplifier HVSSOP-8 Audio Amplifiers ROHS | 89 |
|
$0.4523 / $0.8010 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 1.4W D 8MSOP | 139624 |
|
$0.5090 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2005D1DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2005D1DGNR
Texas Instruments
1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 97 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA2005D1DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2005D1DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2005D1DGNRG4 | 1.4-W Mono Class-D Audio Amplifier (TPA2005) 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPA2005D1DGNR vs TPA2005D1DGNRG4 |
TPA2005D1DGNRQ1 | Automotive, 1.4-W, mono, analog input Class-D audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA2005D1DGNR vs TPA2005D1DGNRQ1 |
TPA2005D1DGN | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | Texas Instruments | TPA2005D1DGNR vs TPA2005D1DGN |