-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0284
|
Newark | Audio Power Amplifier, Class D, Dsbga-9, Output Power:2.5W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Dsbga, No. Of Pins:9Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2010D1YZFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9820 / $1.2700 | Buy Now |
DISTI #
296-16648-1-ND
|
DigiKey | IC AMP CLASS D MONO 2.5W 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2850 In Stock |
|
$0.3131 / $0.8400 | Buy Now |
DISTI #
595-TPA2010D1YZFR
|
Mouser Electronics | Audio Amplifiers Mono Filter-Free Class-D in WCSP RoHS: Compliant | 5990 |
|
$0.3120 / $0.7200 | Buy Now |
|
Bristol Electronics | 1082 |
|
RFQ | ||
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Quest Components | 2.5 W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9 | 865 |
|
$0.4936 / $1.2340 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.5W D 9DSBGA | 344684 |
|
RFQ | |
|
ComSIT USA | 2.5-W MONO FILTER-FREE CLASS-D AUDIO POWER AMPLIFIER 2.5W, 2 Channel(s), 1 Func, PBGA9 RoHS: Compliant | Europe - 6000 |
|
RFQ | |
DISTI #
3116927
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0410 / $1.2610 | Buy Now |
DISTI #
3116927RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.7766 / $1.0105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2010D1YZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2010D1YZFR
Texas Instruments
2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.795 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 97 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.795 mm |
This table gives cross-reference parts and alternative options found for TPA2010D1YZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2010D1YZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2010D1YEFT | 2.5W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.45 X 1.45 MM, DSBGA-9 | Texas Instruments | TPA2010D1YZFR vs TPA2010D1YEFT |
TPA2010D1YZFT | 2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TPA2010D1YZFR vs TPA2010D1YZFT |
TPA2010D1YEF | 2.5W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, NANOSTAR, WCSP-9 | Texas Instruments | TPA2010D1YZFR vs TPA2010D1YEF |
TPA2010D1YEFR | 2.5W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.45 X 1.45 MM, DSBGA-9 | Texas Instruments | TPA2010D1YZFR vs TPA2010D1YEFR |